Filter Your Search
1 - 10 of 175 results
|
SIHF6N40D-E3
Vishay Siliconix
|
$0.6917 | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 6 A | 1 Ω | 104 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | 13 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | Vishay | ||||||||||||||||
|
FQP6N45
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 450 V | 1 | 6.2 A | 1.1 Ω | 350 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 98 W | 25 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 | ||||||||||||||
|
6N40L-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 6 A | 1 Ω | 270 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 W | 24 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-220AB | 3 | ||||||||||||||
|
FQU6N40TU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 4.2 A | 1.15 Ω | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 16.8 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | IN-LINE, R-PSIP-T3 | unknown | EAR99 | TO-251 | 3 | ||||||||||||||
|
FQB6N45TM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 450 V | 1 | 6.2 A | 1.1 Ω | 350 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.13 W | 25 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | TO-263 | 3 | |||||||||||||
|
F10S6N-4062
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE | 2 | 60 V | 1 | 10 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 A | SILICON | R-PSSO-G2 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | SFM | 3 | |||||||||||||||||||||
|
FDP26N40
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 26 A | 160 mΩ | AVALANCHE RATED | 1352 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 265 W | 104 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-220, 3 PIN | compliant | EAR99 | TO-220 | 3 | 3LD, TO220, JEDEC, MOLDED | 8541.29.00.95 | ||||||||||
|
RFP6N45
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 450 V | 1 | 6 A | 1.25 Ω | 200 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 75 W | 15 A | SWITCHING | SILICON | 400 ns | 125 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||||||
|
MTM26N40E
Motorola Mobility LLC
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 26 A | 180 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 300 W | SILICON | TO-204AE | O-MBFM-P2 | e0 | Not Qualified | 150 °C | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MOTOROLA INC | FLANGE MOUNT, O-MBFM-P2 | unknown | EAR99 | 8541.29.00.95 | |||||||||||||||||
|
IXTM26N45
IXYS Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 26 A | METAL-OXIDE SEMICONDUCTOR | 300 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | IXYS CORP | unknown | EAR99 |