Filter Your Search
1 - 10 of 175 results
|
SIHP6N40D-GE3
Vishay Intertechnologies
|
$0.5770 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 6 A | 1 Ω | 104 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 13 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | unknown | Vishay | ||||||||||||
|
SIHF6N40D-E3
Vishay Siliconix
|
$0.6917 | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 6 A | 1 Ω | 104 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | 13 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | FLANGE MOUNT, R-PSFM-T3 | unknown | Vishay | EAR99 | |||||||||||
|
FQP6N40C
onsemi
|
$0.7005 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 6 A | 1 Ω | 270 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 73 W | 24 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | not_compliant | onsemi | EAR99 | 340AT | |||||||||
|
SIHF6N40D-E3
Vishay Intertechnologies
|
$0.7046 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 6 A | 1 Ω | 104 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | 13 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, TO-220, FULLPAK-3 | unknown | Vishay | |||||||||||
|
FQD6N40CTM
onsemi
|
$0.7067 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 4.5 A | 1 Ω | FAST SWITCHING | 270 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 18 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3 | not_compliant | onsemi | EAR99 | 369AS | ||||
|
SIHP6N40D-GE3
Vishay Siliconix
|
$0.7708 | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 6 A | 1 Ω | 104 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 13 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | FLANGE MOUNT, R-PSFM-T3 | unknown | Vishay | EAR99 | ||||||||||||
|
SIHP6N40D-E3
Vishay Siliconix
|
$0.7980 | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 6 A | 1 Ω | 104 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 13 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||||||||
|
FQP6N40CF
onsemi
|
$1.0197 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 6 A | 1.1 Ω | 270 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 73 W | 24 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | not_compliant | onsemi | EAR99 | 340AT | |||||||||
|
NTD6N40
onsemi
|
$1.1724 | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 6 A | 1.1 Ω | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 96 W | 21 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ONSEMI | DPAK-3 | not_compliant | EAR99 | 3 | ||||||||||
|
FQB6N40CTM
onsemi
|
$1.2333 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 6 A | 1 Ω | FAST SWITCHING | 270 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 73 W | 24 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | D2PAK-3 | not_compliant | onsemi | EAR99 | 418AJ |