Filter Your Search
11 - 20 of 4,986 results
|
BC808-25
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 25 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 160 | 100 MHz | 330 mW | SILICON | 700 mV | R-PDSO-G3 | e0 | Not Qualified | 1 | 150 °C | 235 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ZETEX PLC | SOT-23, 3 PIN | unknown | EAR99 | |||||||||||
|
2N6715STOB
Zetex / Diodes Inc
|
Check for Price | Transferred | 40 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 50 | 50 MHz | 30 pF | 2 W | AMPLIFIER | SILICON | 500 mV | R-PSIP-W3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
ZTX330STOB
Zetex / Diodes Inc
|
Check for Price | Obsolete | 30 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 30 MHz | LOW NOISE | AMPLIFIER | SILICON | 700 mV | R-PSIP-T3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | ||||||||||||||||
|
BCW61BRTC
Zetex / Diodes Inc
|
Check for Price | Transferred | 32 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 80 | 180 MHz | 6 pF | SWITCHING | SILICON | 800 ns | 150 ns | 550 mV | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ZETEX PLC | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | ||||||||||||||
|
UFCX491ATA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 40 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 300 | 150 MHz | 10 pF | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-F3 | unknown | EAR99 | |||||||||||
|
FXT651SMTC
Zetex / Diodes Inc
|
Check for Price | Transferred | 60 V | 2 A | NPN | YES | SINGLE | 3 | 1 | 40 | 140 MHz | SWITCHING | SILICON | 500 mV | R-PSSO-G3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | |||||||||||||||||
|
BC237PSTZ
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 45 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 120 | 150 MHz | SWITCHING | SILICON | 200 mV | R-PSIP-T3 | e3 | Not Qualified | CECC | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | ||||||||||||
|
BCX38ADWP
Zetex / Diodes Inc
|
Check for Price | Transferred | 60 V | NPN | YES | DARLINGTON | 2 | 1 | 1000 | SILICON | 1.25 V | S-XUUC-N2 | Not Qualified | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | ZETEX PLC | UNCASED CHIP, S-XUUC-N2 | unknown | EAR99 | |||||||||||||||||||||
|
BC556PM1TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 65 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 75 | 150 MHz | SWITCHING | SILICON | 250 mV | R-PSSO-G3 | e3 | Not Qualified | CECC | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | ||||||||||||
|
2N4400M1TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 200 MHz | SWITCHING | SILICON | 255 ns | 35 ns | 400 mV | R-PSSO-G3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 |