Filter Your Search
1 - 10 of 4,986 results
|
UZUMT718TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 20 | 210 MHz | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ZETEX PLC | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | ||||||||||||
|
2N6731
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 80 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 100 | 50 MHz | 20 pF | 2 W | 2 W | AMPLIFIER | SILICON | 350 mV | O-PBCY-W3 | e0 | Not Qualified | 200 °C | 235 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ZETEX PLC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.29.00.75 | |||||
|
ZTX553SM
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 100 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 10 | 150 MHz | SWITCHING | SILICON | 250 mV | R-PSSO-G3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ZETEX PLC | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | not_compliant | EAR99 | ||||||||||
|
ZTX614Q
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 100 V | 800 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | SWITCHING | SILICON | 1.25 V | R-PSIP-W3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | not_compliant | EAR99 | |||||||||||
|
ZTX603STOB
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 80 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 500 | 150 MHz | 2.5 W | SWITCHING | SILICON | 1 V | R-PSIP-W3 | e3 | Not Qualified | CECC | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | unknown | EAR99 | 8541.29.00.75 | |||||||
|
ZTX500SMTA
Zetex / Diodes Inc
|
Check for Price | Transferred | 25 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 150 MHz | SWITCHING | SILICON | 350 mV | R-PSSO-G3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | ||||||||||||||
|
BCX54-10TA
Zetex / Diodes Inc
|
Check for Price | Transferred | 45 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 63 | 150 MHz | 15 pF | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-F3 | unknown | EAR99 | ||||||||||||
|
ZTX657STOB
Zetex / Diodes Inc
|
Check for Price | Yes | Obsolete | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 50 | 30 MHz | 20 pF | SWITCHING | SILICON | 500 mV | R-PSIP-W3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | |||||||||
|
ZTX614M1
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 100 V | 800 mA | NPN | YES | DARLINGTON | 3 | 1 | 10000 | SWITCHING | SILICON | 1.25 V | R-PSSO-G3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ZETEX PLC | PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | not_compliant | EAR99 | |||||||||||
|
2N6725STOA
Zetex / Diodes Inc
|
Check for Price | Transferred | 50 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 4000 | 10 pF | 2 W | SWITCHING | SILICON | 1 V | R-PSIP-W3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | 8541.29.00.95 |