Filter Your Search
1 - 10 of 191,697 results
|
UPA80C-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | NPN AND PNP | NO | 14 | 100 | 550 mW | SILICON | 260 | RENESAS ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
2SC3914
onsemi
|
Check for Price | Obsolete | 500 mA | NPN | YES | 12 | 50 | 200 mW | SILICON | ON SEMICONDUCTOR | compliant | EAR99 | , | |||||||||||||||||||||||||||||||||||
|
TD62593AFNG
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 50 V | 150 mA | NPN | YES | SEPARATE, 8 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | 18 | 8 | 50 | BUILT-IN BIAS RESISTOR RATIO IS 3.7 | SWITCHING | SILICON | R-PDSO-G18 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G18 | SSOP | 18 | ||||||||||||||||||
|
TD62583AF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 V | 50 mA | NPN | YES | COMMON EMITTER, 8 ELEMENTS WITH BUILT-IN RESISTOR | 18 | 8 | 70 | LOGIC LEVEL COMPATIBLE, BUILT-IN BIAS RESISTOR | SWITCHING | SILICON | R-PDSO-G18 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | SOP-18 | SOIC | 18 | ||||||||||||||||||||
|
JAN2801J
Microsemi Corporation
|
Check for Price | Obsolete | NO | 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 18 | 8 | LOGIC LEVEL COMPATIBLE | AMPLIFIER | SILICON | R-CDIP-T18 | Not Qualified | MIL | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICROSEMI CORP | compliant | EAR99 | IN-LINE, R-CDIP-T18 | DIP | 18 | ||||||||||||||||||||||||
|
MCABT8E5551C6AES
TT Electronics Resistors
|
Check for Price | Yes | Active | 160 V | 600 mA | NPN | YES | 2 BANKS, COMMON EMITTER, 4 ELEMENTS | 18 | 8 | 30 | 6 pF | 5.83 W | SWITCHING | SILICON | 200 mV | MO-042AA | R-CQCC-N18 | e4 | ESCC5000 | 200 °C | -65 °C | COLLECTOR | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | Gold (Au) | NO LEAD | QUAD | TT ELECTRONICS PLC | compliant | EAR99 | , | |||||||||||||||
|
TD62597AFN
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 50 V | 200 mA | NPN | YES | COMMON EMITTER, 8 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | 18 | 8 | 50 | LOGIC LEVEL COMPATIBLE, BUILT-IN BAIS RESISTOR | 960 mW | SWITCHING | SILICON | 800 mV | R-PDSO-G18 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G18 | SSOP | 18 | 8541.21.00.95 | ||||||||||||||
|
UNA0227
Panasonic Electronic Components
|
Check for Price | Obsolete | 10 V | 1.5 A | NPN AND PNP | YES | COMPLEX | 16 | 8 | 200 | 120 MHz | SWITCHING | SILICON | R-PDSO-G16 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G16 | 16 | |||||||||||||||||||||||
|
AN90B10
Panasonic Electronic Components
|
Check for Price | Obsolete | 24 V | 25 mA | NPN | NO | COMMON EMITTER, 8 ELEMENTS | 18 | 8 | 50 | SILICON | R-PDIP-T18 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PANASONIC CORP | unknown | EAR99 | IN-LINE, R-PDIP-T18 | DIP | 18 | ||||||||||||||||||||||||
|
MIC2804BWM
Micrel Inc
|
Check for Price | No | Obsolete | 50 V | 500 mA | NPN | YES | 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 18 | 8 | LOGIC LEVEL COMPATIBLE | SWITCHING | SILICON | 1 µs | 1 µs | R-PDSO-G18 | e0 | Not Qualified | 1 | 240 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICREL INC | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G18 | SOIC | 18 |