Filter Your Search
41 - 50 of 175 results
|
MTA6N40E
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 400 V | 1 | 6 A | 550 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 50 W | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||||||||||||
|
NTD6N40
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 6 A | 1.1 Ω | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 21 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | DPAK-3 | unknown | 3 | ||||||||||
|
RFP6N45
Intersil Corporation
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||
|
MFT6N44P56S
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
FQP6N40
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 5.5 A | 1.15 Ω | AVALANCHE RATED | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 85 W | 22 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 3 | SFM | |||||||||
|
FQP6N40CF_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 6 A | 1.1 Ω | 270 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 24 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 3 | TO-220AB | |||||||||||||
|
F20S6N-4072
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE | 2 | 60 V | 1 | 20 A | 45 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | SILICON | R-PSSO-G2 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 3 | SFM | |||||||||||||||||
|
SSM6N48FU(TE85L)
Toshiba America Electronic Components
|
Check for Price | No | Not Recommended | N-CHANNEL | YES | 100 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | 150 °C | TOSHIBA CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
NTD6N40-1
onsemi
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 6 A | 1.1 Ω | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 96 W | 21 A | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 3 | ||||||||||||||
|
FQP6N40J69Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 5.5 A | 1.15 Ω | AVALANCHE RATED | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 3 | SFM |