Filter Your Search
1 - 10 of 156,319 results
|
QEVT55-AH45MHZ1500HQ400
Rakon Limited
|
Check for Price | No | Contact Manufacturer | 10 MHz | 45 MHz | 45 MHz | 5 V | 45 mA | e0 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | RAKON LTD | DIP4/14,.3 | unknown | |||||||||||||||
|
CFPO-5B436-C12A-38.400MHZBU
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | ||||||||||||||||||||||||||||||||
|
19.200MHZCFPT-5302FSALF
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | ||||||||||||||||||||||||||||||||
|
10.000MHZCFPT-9008FU1ALFBU
Rakon Limited
|
Check for Price | Active | 10 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.65 V | 650 mV | NO | 5 ppm | 800 mV | 3.63 V | 2.97 V | 75 °C | -30 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | ||||||||||||
|
10.0MHZCFPT-9008FU1ALF
Rakon Limited
|
Check for Price | Active | 10 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.65 V | 650 mV | NO | 5 ppm | 800 mV | 3.63 V | 2.97 V | 75 °C | -30 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | ||||||||||||
|
20.000MHZCFPT-9003HP3CLFBU
Rakon Limited
|
Check for Price | Active | 20 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.7 V | NO | 50 ppm | 1 V | 5.5 V | 4.5 V | 50 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | ||||||||||||||
|
24.5535MHZCFPT-9007HS3CLFBU
Rakon Limited
|
Check for Price | Active | 24.5535 MHz | 2.5 % | 2 PPM/FIRST YEAR | 10 kΩ | 3.3 V | SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.7 V | NO | 50 ppm | 500 mV | 3.63 V | 2.97 V | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | |||||||||||||
|
24.5535MHZCFPT-9003HU2BLF
Rakon Limited
|
Check for Price | Active | 24.5535 MHz | 2.5 % | 2 PPM/FIRST YEAR | 10 kΩ | 5 V | SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 500 mV | 5.5 V | 4.5 V | 75 °C | -30 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | |||||||||||||||
|
16.3676MHZCFPT-9029GP2C
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | ||||||||||||||||||||||||||||||||
|
16.3676MHZCFPT-9033GC4A
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown |