Filter Your Search
31 - 40 of 52,596 results
|
1537-32K
API Delevan
|
$0.6240 | No | No | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 500 mΩ | 10 % | NO | 450 mA | 55 MHz | IRON | 50 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | 635 µm | 36.58 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
1537-34K
API Delevan
|
$0.6240 | No | No | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 600 mΩ | 10 % | NO | 410 mA | 50 MHz | IRON | 50 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | 635 µm | 36.58 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
1537-42K
API Delevan
|
$0.6240 | No | No | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 2.25 Ω | 10 % | NO | 213 mA | 34 MHz | IRON | 75 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | 635 µm | 36.58 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
1537-46J
API Delevan
|
$0.6240 | No | No | Active | GENERAL PURPOSE INDUCTOR | 24 µH | 2.5 Ω | 5 % | NO | 202 mA | 26 MHz | IRON | 60 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | 635 µm | 36.58 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
1537-50J
API Delevan
|
$0.6240 | No | No | Active | GENERAL PURPOSE INDUCTOR | 30 µH | 2.8 Ω | 5 % | NO | 191 mA | 21 MHz | IRON | 65 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | 635 µm | 36.58 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||||||
|
1537-48J
API Delevan
|
$0.6240 | No | No | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 2.6 Ω | 5 % | NO | 198 mA | 25 MHz | IRON | 60 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | 635 µm | 36.58 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||||||
|
1537-51K
API Delevan
|
$0.6240 | No | No | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 3 Ω | 10 % | NO | 185 mA | 19 MHz | IRON | 65 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | 635 µm | 36.58 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | |||||||
|
1537-38K
API Delevan
|
$0.6240 | No | No | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 1.1 Ω | 10 % | NO | 305 mA | 42 MHz | IRON | 65 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | 635 µm | 36.58 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
1812R-331K
API Delevan
|
$0.6336 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 550 mΩ | 10 % | YES | 25 MHz | 604 mA | 250 MHz | IRON | 30 | 1812 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 1812 | ||||||
|
1812R-391K
API Delevan
|
$0.6336 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 700 mΩ | 10 % | YES | 25 MHz | 535 mA | 220 MHz | IRON | 30 | 1812 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 1812 |