Parametric results for: 亚游手机app下载网址备用-(✔️输入315bet.net✔️)-BET9官方APP下载官网登录-北京赛车pk10大群-【✔️推荐㊙️360bet.net✔️】-亚游手机app下载网址备用-亚游手机app下载网址备用-jdb电子试玩换彩金苹果下载-【✔️输入㊙️sogou7.com✔️】 under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 812 results

|
Manufacturer Part Number: pk10
Select parts from the table below to compare.
Compare
Compare
PK10-56R-L
Panduit Corp
$1.5748 Yes Obsolete RING TERMINAL FEMALE 10 AWG PANDUIT CORP compliant EAR99 8536.90.40.00
PK10-38R-Q
Panduit Corp
$1.6172 Yes Obsolete BUTT TERMINAL 10 AWG PANDUIT CORP compliant EAR99 8536.90.40.00 Panduit
PK10-8R-L
Panduit Corp
$1.6918 Yes Active BUTT TERMINAL FEMALE 10 AWG PANDUIT CORP compliant EAR99 8536.90.40.00 Panduit
PK10-10R-L
Panduit Corp
$1.7032 Yes Active BUTT TERMINAL FEMALE 10 AWG PANDUIT CORP compliant EAR99 8536.90.40.00 Panduit
PK10-14R-L
Panduit Corp
$1.8665 Yes Active BUTT TERMINAL FEMALE 10 AWG PANDUIT CORP compliant EAR99 8536.90.40.00
PK10-6R-L
Panduit Corp
$1.8712 Yes Active BUTT TERMINAL FEMALE 10 AWG PANDUIT CORP compliant EAR99 8536.90.40.00 Panduit
PK10-030S-R-DA
3M Interconnect
$2.0476 Yes Yes Active BOARD LOW PROFILE 3M ELECTRONIC PRODUCTS DIVISION compliant 3M ROHS COMPLIANT SOCKET BOARD CONNECTOR NOT SPECIFIED Gold Flash (Au) - with Nickel (Ni) barrier FEMALE NOT SPECIFIED NO NO NO NO NO RIGHT ANGLE ONE 2 GENERAL PURPOSE 1 mm SURFACE MOUNT 30 94V-0
PK10-100S-S-DA
3M Interconnect
$3.5669 Yes Yes Active BOARD LOW PROFILE 3M ELECTRONIC PRODUCTS DIVISION compliant EAR99 8536.69.40.40 3M ROHS COMPLIANT SOCKET BOARD CONNECTOR NOT SPECIFIED Gold Flash (Au) - with Nickel (Ni) barrier FEMALE NOT SPECIFIED NO NO NO NO NO STRAIGHT ONE 2 GENERAL PURPOSE 1 mm SURFACE MOUNT 100 94V-0 PEG 0.307 inch 0.157 inch 2.421 inch RECTANGULAR 50 mΩ BELLOWED TYPE 315VAC V 1 GΩ WHITE GLASS FILLED LIQUID CRYSTAL POLYMER 0.039 inch LOCKING 2 85 °C -55 °C RECTANGULAR 6.5024 mm 2u inch POLARIZED HOUSING 500 mA UL
PK10-050P-R-DA
3M Interconnect
$3.7457 Yes Active PK10 3M ELECTRONIC PRODUCTS DIVISION compliant 3M TELECOM AND DATACOM CONNECTOR
PK10-030P-R-DA
3M Interconnect
$3.8400 Yes Active PK10 3M ELECTRONIC PRODUCTS DIVISION compliant 3M TELECOM AND DATACOM CONNECTOR