Filter Your Search
1 - 10 of 42 results
|
VHE100W-Q48-S3R3
CUI Inc
|
$113.4096 | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 18 V | 2.97 V | 3.63 V | 25 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | OTHER | 82.5 W | R-XDMA-P9 | CE, UL | 60 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | ||
|
VHE100W-Q24-S15
CUI Inc
|
$113.4096 | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 6.7 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.2 % | 0.2 % | 1 | 0.0424 Vrms | HYBRID | OTHER | 100 W | R-XDMA-P9 | CE, UL | 60 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | ||
|
VHE100W-Q24-S5
CUI Inc
|
$113.4096 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89.5 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | OTHER | 100 W | R-XDMA-P9 | CE, UL | 60 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | CUI INC | , | compliant | EAR99 | |||
|
VHE100W-Q24-S24
CUI Inc
|
$113.4096 | Yes | Yes | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 26.4 V | 4.2 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | 0.08485 Vrms | HYBRID | OTHER | 100 W | R-XDMA-P9 | CE, UL | 60 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | ||
|
VHE100W-Q48-S15
CUI Inc
|
$113.4096 | Yes | Yes | Active | 48 V | 15 V | 75 V | 18 V | 13.5 V | 16.5 V | 6.7 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 92.5 % | 0.2 % | 0.2 % | 1 | 0.0424 Vrms | HYBRID | OTHER | 100 W | R-XDMA-P9 | CE, UL | 60 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | ||
|
VHE100W-Q48-S48
CUI Inc
|
$113.4096 | Yes | Yes | Active | 48 V | 48 V | 75 V | 18 V | 43.2 V | 52.8 V | 2.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.2 % | 0.2 % | 1 | 0.1697 Vrms | HYBRID | OTHER | 100 W | R-XDMA-P9 | CE, UL | 60 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | ||
|
VHE100W-Q24-S3R3
CUI Inc
|
$113.4096 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 25 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | OTHER | 82.5 W | R-XDMA-P9 | CE, UL | 60 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | CUI INC | PACKAGE-9 | compliant | EAR99 | CUI Inc. | ||
|
VHE100W-Q48-S12
CUI Inc
|
$113.4096 | Yes | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 8.4 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.2 % | 0.2 % | 1 | 0.0424 Vrms | HYBRID | OTHER | 100 W | R-XDMA-P9 | CE, UL | 60 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | ||
|
VHE100W-Q24-S48
CUI Inc
|
$138.8589 | Yes | Yes | Active | 24 V | 48 V | 36 V | 9 V | 43.2 V | 52.8 V | 2.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | 0.1697 Vrms | HYBRID | OTHER | 100 W | R-XDMA-P9 | CE, UL | 60 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | CUI INC | PACKAGE-9 | compliant | EAR99 | CUI Inc. | ||
|
VHE100W-Q48-S24
CUI Inc
|
$138.8589 | Yes | Yes | Active | 48 V | 24 V | 75 V | 18 V | 21.6 V | 26.4 V | 4.2 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.2 % | 1 | 0.08485 Vrms | HYBRID | OTHER | 100 W | R-XDMA-P9 | CE, UL | 60 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | CUI INC | , | compliant | EAR99 | CUI Inc. |