Filter Your Search
1 - 2 of 2 results
|
Q52.416-JXE75/1-12-30/30-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 52.416 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 15 Ω | 12 pF | L7.5XB5.0XH1.3 (mm)/L0.295XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.5XB5.0XH1.3 (mm)/L0.295XB0.197XH0.051 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
Q52.416-JXE75/1-12-30/30-FU
Jauch Quartz America
|
Check for Price | No | Obsolete | 52.416 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 15 Ω | 12 pF | L7.5XB5.0XH1.3 (mm)/L0.295XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.3 (mm)/L0.295XB0.197XH0.051 (inch) | JAUCH QUARTZ GMBH | CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 |