Filter Your Search
21 - 30 of 6,321 results
|
Q65110A7796
OSRAM Opto Semiconductors
|
$0.1411 | Yes | Transferred | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||||||||||||||||||
|
Q65110A2036
OSRAM Opto Semiconductors
|
$0.1416 | Yes | Transferred | ORANGE | 20 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | 610 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | PURE TIN OVER NICKEL | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | ||||
|
Q65110A7211
OSRAM Opto Semiconductors
|
$0.1416 | Yes | Yes | Transferred | BLUE | 15 mA | 1 | YES | SURFACE MOUNT | 29.5 mcd | 472 nm | 135 deg | COLORLESS DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 400 µm | 1.1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||
|
Q65110A2168
OSRAM Opto Semiconductors
|
$0.1419 | Yes | Obsolete | PURE GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 5.325 mcd | 557 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Matte Tin (Sn) - with Nickel (Ni) barrier | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, LCC-2 | |||
|
Q65110A2054
OSRAM Opto Semiconductors
|
$0.1429 | Yes | Yes | Transferred | ORANGE | 20 mA | 1 | YES | SURFACE MOUNT | 80.0 mcd | 610 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 7/13 INCH | RECTANGULAR | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||
|
Q65110A2018
OSRAM Opto Semiconductors
|
$0.1429 | Yes | Obsolete | SUPER RED | 20 mA | 1 | YES | SURFACE MOUNT | 11.25 mcd | 643 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | Pure Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 3.6 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||
|
Q65110A2186
OSRAM Opto Semiconductors
|
$0.1451 | Yes | Obsolete | PURE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 10.0 mcd | 562 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Matte Tin (Sn) - with Nickel (Ni) barrier | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, LCC-2 | |||
|
Q65110A2233
OSRAM Opto Semiconductors
|
$0.1458 | Yes | Obsolete | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 12.55 mcd | 610 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.8 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, SMT, 2 PIN | |||
|
Q65110A2031
OSRAM Opto Semiconductors
|
$0.1464 | Yes | Obsolete | SUPER RED | 20 mA | 1 | YES | SURFACE MOUNT | 60.0 mcd | 643 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.8 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | LCC-2 | |||
|
Q65110A2060
OSRAM Opto Semiconductors
|
$0.1464 | Yes | Transferred | YELLOW | 20 mA | 1 | YES | SURFACE MOUNT | 80.0 mcd | 591 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Pure Tin (Sn) - with Nickel (Ni) barrier | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 |