Parametric results for: 制作比利时KYC认证资料{做证V芯kaa2238}办证-ybx6 under D Type Connectors

Filter Your Search

1 - 10 of 18,536 results

|
-
-
-
-
-
-
Manufacturer: Kycon Inc
Select parts from the table below to compare.
Compare
Compare
K42X-E9P/P-A4N
Kycon Inc
$13.6972 Yes Active 9 2+2 2.7686 mm 2+2 13 mΩ 2 A MALE AND MALE BOARD 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE 1000VAC V NO 1 GΩ NO NO e3 NO -55 °C 105 °C PLUG-PLUG Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch NO #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED FLASH inch TIN SOLDER 0.768 inch 1.213 inch 0.125 inch KYCON INC not_compliant EAR99 8536.69.40.30 Kycon
K22-C37S-HJ30
Kycon Inc
Check for Price Obsolete 37 2 2.7686 mm 2 8 mΩ 5 A FEMALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI RIGHT ANGLE GNDING STRAP, TOP ONLY 1000VAC V 2.502 N 5 GΩ 1.112 N e4 UL, CSA -55 °C 125 °C PLUG GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 HEX HEAD GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch TIN SOLDER 0.494 inch 0.488 inch 2.729 inch 0.125 inch KYCON INC compliant EAR99 8536.69.40.30
K86-CD-62P-R15
Kycon Inc
Check for Price Obsolete 62 3 2.3876 mm 3 8 mΩ 5 A MALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI STRAIGHT WITH ROUND RIVETED JACKSCREW 1000VAC V 2.502 N 5 GΩ 1.112 N UL, CSA -55 °C 125 °C RECEPTACLE TIN/LEAD OVER NICKEL BRASS STAGGERED RND PIN-SKT BLACK 0.094 inch 0.078 inch #4-40 RIVET & JACKSCREW GENERAL PURPOSE STAGGERED 1.9812 mm 15u inch TIN SOLDER 0.494 inch 0.236 inch 2.729 inch 0.169 inch KYCON INC compliant EAR99 8536.69.40.30
KF42X-B25S/B25S-BR30
Kycon Inc
Check for Price Yes Yes Active 25 2+2 2.77 mm 2+2 FEMALE-FEMALE BOARD 3/B GOLD (30) RIGHT ANGLE D SUBMINIATURE CONNECTOR NO NO NO e4 NO HOLE .120 RECEPTACLE-RECEPTACLE GOLD NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.11 inch 0.11/0.79 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 RIVET & JACKSCREW TWO GENERAL PURPOSE STAGGERED SOLDER 1.394 inch 0.768 inch 2.088 inch KYCON INC unknown ROHS COMPLIANT PACKAGE-25
KF42X-E15P/E15P-A4NJ30
Kycon Inc
Check for Price Yes Yes Active 15 MALE-MALE BOARD/PANEL 2/A GOLD (30) D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown ROHS COMPLIANT PACKAGE-15
K88X-EE-9S-BRA
Kycon Inc
Check for Price Yes Yes Active 9 FEMALE BOARD 1/E GOLD FLASH D SUBMINIATURE CONNECTOR NO NO NO e2 NO RECEPTACLE Tin/Nickel/Gold (Sn/Ni/Au) NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC compliant ROHS COMPLIANT
K85R2X-AD15S-OJ15
Kycon Inc
Check for Price Yes Obsolete 15 FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE 2/A GOLD (15) OVER NICKEL D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown RIGHT ANGLE D-SUBMINIATURE CONNECTOR
K22X-C37S-NR15
Kycon Inc
Check for Price Yes Yes Active 37 FEMALE BOARD AND PANEL 4/C GOLD (15) D SUBMINIATURE CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC compliant EAR99 8536.69.40.30 ROHS COMPLIANT
K22XHT-CS-NR15
Kycon Inc
Check for Price Active 37 2 1.3716 mm 2 13 mΩ 2 A FEMALE BOARD POLYETHYLENE STEEL AU ON NI RIGHT ANGLE ROHS COMPLIANT 1000VAC V 1 GΩ UL -55 °C 105 °C RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 RIVET & JACKSCREW GENERAL PURPOSE STAGGERED 15u inch NICKEL SOLDER 0.494 inch 0.43 inch 2.729 inch 0.125 inch KYCON INC compliant EAR99 8536.69.40.30
K22XHT-EBS-NJM15
Kycon Inc
Check for Price Active 25 2 2 13 mΩ 2 A FEMALE BOARD AU ON NI RIGHT ANGLE ROHS COMPLIANT 700VAC V 1 GΩ UL -55 °C 105 °C PLUG TIN OVER NICKEL PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 THREADED RIVET GENERAL PURPOSE STAGGERED 15u inch SOLDER 0.494 inch 0.43 inch 2.088 inch 0.125 inch KYCON INC compliant EAR99 8536.69.40.30