Filter Your Search
1 - 6 of 6 results
|
EFS07-45-B2-A-A
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 45 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | TUBE PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 5.08 mm | FLASH inch | SOLDER | 0.098 inch | 0.335 inch | 4.516 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
86093967113745BDLF
Amphenol Communications Solutions
|
Check for Price | Active | 96 | 3 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | YES | NO | e3 | NO | MATTE TIN (295) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||
|
86094647113745BILF
Amphenol Communications Solutions
|
Check for Price | Active | 64 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | YES | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||
|
EFS07-45-B1-A-A
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 45 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | TUBE PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 5.08 mm | FLASH inch | SOLDER | 0.098 inch | 0.335 inch | 4.516 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
86093967113745BDLF
Amphenol FCi
|
Check for Price | Active | 96 | 3 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | YES | NO | e3 | NO | MATTE TIN (295) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||
|
86094647113745BILF
Amphenol FCi
|
Check for Price | Active | 64 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | YES | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |