Parametric results for: 办理葡萄牙KYC认证资料【+Telegram:@BZ698】 under D Type Connectors

Filter Your Search

1 - 10 of 18,536 results

|
-
-
-
-
-
-
Manufacturer: Kycon Inc
Select parts from the table below to compare.
Compare
Compare
K42X-E9P/P-A4N
Kycon Inc
$13.8042 Yes Active 9 2+2 2.7686 mm 2+2 13 mΩ 2 A MALE AND MALE BOARD 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE 1000VAC V NO 1 GΩ NO NO e3 NO -55 °C 105 °C PLUG-PLUG Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch NO #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED FLASH inch TIN SOLDER 0.768 inch 1.213 inch 0.125 inch KYCON INC not_compliant EAR99 8536.69.40.30 Kycon
K42X-E37S/P-A4N
Kycon Inc
Check for Price Active 74 2+2 2.7686 mm 2+2 13 mΩ 2 A MALE/FEMALE BOARD 4/C STEEL AU ON NI RIGHT ANGLE D SUBMINIATURE CONNECTOR 1400VAC V 1 GΩ UL -55 °C 105 °C PLUG-RECEPTACLE TIN OVER NICKEL STAGGERED RND PIN-SKT BLACK LOCKING BOARDLOCK GENERAL PURPOSE STAGGERED TIN SOLDER 1.244 inch 2.729 inch 0.125 inch KYCON INC compliant
K22X-C37P-OT15
Kycon Inc
Check for Price Yes Obsolete 37 2 2.7686 mm 2 13 mΩ 2 A MALE BOARD AND PANEL 4/C STEEL GOLD (15) RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 700VAC V NO 1 GΩ NO NO e4 NO UL, CSA -55 °C 105 °C PLUG Gold (Au) NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING NON-THREADED GENERAL PURPOSE STAGGERED 2.8448 mm 15u inch TIN SOLDER 2.729 inch 0.125 inch KYCON INC compliant EAR99 8536.69.40.30 Kycon ROHS COMPLIANT
K85X-CA-37P-15
Kycon Inc
Check for Price Yes Yes Obsolete 37 MALE PANEL 4/C GOLD (15) D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG Gold (Au) NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC compliant ROHS COMPLIANT
K98-15P-SR-BLU
Kycon Inc
Check for Price Obsolete 15 2 8 mΩ 1 A MALE POLYETHYLENE STEEL AU 1000VAC V 2.502 N 1 GΩ 26 AWG 30 AWG 1.112 N UL -55 °C 125 °C RECEPTACLE GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLUE 0.109 inch 0.112 inch #4-40 GENERAL PURPOSE 5u inch TIN 0.496 inch 1.539 inch KYCON INC unknown EAR99 8536.69.40.30
KF66X-A26S-NV15
Kycon Inc
Check for Price Yes Active 26 FEMALE BOARD AND PANEL 2/A GOLD (15) D SUBMINIATURE CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown ROHS COMPLIANT
K85R1X-BD25S
Kycon Inc
Check for Price Yes Yes Active 25 FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE 3/B GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR K85R1X NO NO NO e3 NO 94V-0 RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown RIGHT ANGLE D-SUBMINIATURE CONNECTOR
K42X-B25/25/P/P-C2NJ30
Kycon Inc
Check for Price Yes Active 25 2+2 2.77 mm 2+2 MALE-MALE BOARD 3/B GOLD (30) RIGHT ANGLE D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 25 CONTACTS; 3/B SHELL SIZE NO NO NO e4 NO BOARD LOCK PLUG-PLUG GOLD NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.11 inch 0.11/0.515 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 HEX JACKSCREW TWO GENERAL PURPOSE STAGGERED SOLDER 1.119 inch 0.768 inch 2.088 inch KYCON INC unknown ROHS COMPLIANT
KF22-E15S-N
Kycon Inc
Check for Price Active 9 2 2.77 mm 2 8 mΩ FEMALE 1000 Cycles BOARD POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE 1/E STEEL RIGHT ANGLE D SUBMINIATURE CONNECTOR 1000VAC V NO 2.502 N 5 GΩ 5 A 94V-0 -55 °C 125 °C RECEPTACLE STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.109 inch NO ONE GENERAL PURPOSE STAGGERED 2.84 mm TIN SOLDER 0.494 inch 0.519 inch 1.541 inch 0.125 inch KYCON INC unknown
KF85-BD-25P-K
Kycon Inc
Check for Price Obsolete 25 2 2.7686 mm 2 8 mΩ 5 A MALE BOARD GLASS FILLED POLYETHYLENE STEEL SN-PB STRAIGHT 1000VAC V 2.502 N 5 GΩ 1.112 N e4 UL, CSA -55 °C 125 °C RECEPTACLE GOLD BRASS STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 FLOAT BUSHING GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch TIN SOLDER 0.494 inch 0.236 inch 2.088 inch 0.197 inch KYCON INC compliant EAR99 8536.69.40.30