Filter Your Search
1 - 10 of 32 results
|
GG8E3-30.000MHZ-AT
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - 3RD OVERTONE | ECS INC INTERNATIONAL | compliant | |||||||||||||||||||
|
GG8E3-30.000MHZ-G1
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 8 pF | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | |||||
|
GG8E3-90.000MHZ-G
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 90 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 8 pF | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | |||||
|
GG8E3-30.000MHZ-TR
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 8 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AMMO PACK | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | ||
|
GG8E3-90.000MHZ-L
ECS International Inc
|
Check for Price | Yes | Active | 90 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 8 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | ECS INC INTERNATIONAL | compliant | |||||
|
GG8E3-90.000MHZ-SP
ECS International Inc
|
Check for Price | Yes | Active | 90 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 8 pF | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | -20 °C | 70 °C | ECS INC INTERNATIONAL | compliant | |||||||||
|
GG8E3-30.000MHZ-I
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 8 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | |||
|
GG8E3-30.000MHZ-V
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 8 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | |||
|
GG8E3-30.000MHZ-I
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 8 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | ECS INC INTERNATIONAL | compliant | |||||
|
GG8E3-90.000MHZ-G
ECS International Inc
|
Check for Price | Yes | Active | 90 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 8 pF | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | ECS INC INTERNATIONAL | compliant |