Filter Your Search
1 - 10 of 2,489 results
|
MX8AJGR44M999
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 44.999 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | 30 pF | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | 105 °C | PARALLEL - 3RD OVERTONE | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | |||||||||
|
MX8AJGA44M999
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 44.999 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | 30 pF | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | |||||||||
|
MX8AAHR30M001
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 30.001 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 30 pF | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | 105 °C | PARALLEL - 3RD OVERTONE | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | |||||||||
|
GSX-8A56.448MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 56.448 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | |||||||
|
MX8AGAA20M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 20 MHz | 25 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 30 pF | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | |||||||||
|
MX8AJGA6M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 6 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 70 Ω | 30 pF | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | |||||||||
|
MX8AAGK9M999
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 9.999 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 70 Ω | 30 pF | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | |||||||||
|
X8AC1-29.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 29.999 MHz | 50 ppm | 0.01 % | 2 PPM/YEAR | 80 Ω | 8 pF | L2.6XB2.1XH0.55 (mm)/L0.102XB0.083XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L2.6XB2.1XH0.55 (mm)/L0.102XB0.083XH0.022 (inch) | MMD COMPONENTS | compliant | 8541.60.00.80 | |||||
|
MX8AAAC30M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 30 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 30 pF | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | |||||||||
|
TSX-8A-FREQ-CL1
Seiko Epson Corporation
|
Check for Price | Obsolete | 10 ppm | 1 PPM/YEAR | 20 pF | PARALLEL - FUNDAMENTAL | 100 µW | 30 MHz | 12.6 MHz | e4 | SURFACE MOUNT | YES | GOLD | TOYO COMMUNICATION EQUIPMENT CO LTD | ULTRA MINIATURE, LOW PROFILE, LCC-4 | unknown | 8541.60.00.80 |