Filter Your Search
1 - 10 of 105 results
|
DDL70F
Nytron Inductors
|
Check for Price | Obsolete | 5 V | 70 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | LG_MAX | TRUE | 40 mA | NO | 5.25 V | 4.75 V | R-PDIP-T8 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP8/14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.731 mm | 7.62 mm | 20.32 mm | NYTRON INDUCTORS | , | unknown | 8542.39.00.01 | ||
|
DDL30
Nytron Inductors
|
Check for Price | Obsolete | NYTRON INDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
FDDL50
Nytron Inductors
|
Check for Price | Obsolete | NYTRON INDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
DDL75
Nytron Inductors
|
Check for Price | Obsolete | NYTRON INDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
MDDL45
Nytron Inductors
|
Check for Price | Obsolete | NYTRON INDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
LPS150
Nytron Inductors
|
Check for Price | Obsolete | 5 V | 150 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | LG_MAX | TRUE | 30 mA | NO | 5.25 V | 4.75 V | R-PDIP-T8 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP8/14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.731 mm | 7.62 mm | 20.32 mm | NYTRON INDUCTORS | , | unknown | 8542.39.00.01 | ||
|
FDDL40
Nytron Inductors
|
Check for Price | Obsolete | NYTRON INDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
DDL50F
Nytron Inductors
|
Check for Price | Obsolete | 5 V | 50 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | LG_MAX | TRUE | 40 mA | NO | 5.25 V | 4.75 V | R-PDIP-T8 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP8/14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.731 mm | 7.62 mm | 20.32 mm | NYTRON INDUCTORS | , | unknown | 8542.39.00.01 | ||
|
MDDL60
Nytron Inductors
|
Check for Price | Obsolete | NYTRON INDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
DDL25
Nytron Inductors
|
Check for Price | Obsolete | NYTRON INDUCTORS | , | unknown | 8542.39.00.01 |