Filter Your Search
1 - 10 of 72 results
|
X07L-1612-40.000-090-AQ5-80-HT1
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 40 MHz | 7 ppm | 0.005 % | 80 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||
|
X07L-1612-40.000-090-AQ5-80-GT3
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 40 MHz | 7 ppm | 0.005 % | 80 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||
|
X07L-1612-40.000-090-FQ5-80-HT3
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 40 MHz | 50 ppm | 0.005 % | 80 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||
|
X07L-1612-40.000-090-BQ5-80-HT3
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 40 MHz | 10 ppm | 0.005 % | 80 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||
|
X07L-1612-47.990-090-FQ5-80-JT1
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 47.99 MHz | 50 ppm | 0.005 % | 80 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||
|
X07L-1612-40.000-090-CQ5-80-JT1
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 40 MHz | 15 ppm | 0.005 % | 80 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||
|
X07L-1612-40.000-090-FQ5-80-JT3
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 40 MHz | 50 ppm | 0.005 % | 80 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||
|
X07L-1612-40.000-090-BQ5-80-GT3
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 40 MHz | 10 ppm | 0.005 % | 80 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||
|
X07L-1612-40.000-090-EQ5-80-JT3
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 40 MHz | 30 ppm | 0.005 % | 80 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||
|
X07L-1612-47.990-090-CQ5-80-HT1
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 47.99 MHz | 15 ppm | 0.005 % | 80 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant |