Filter Your Search
1 - 10 of 782 results
|
CCL-6-FREQ5-F-2-S-F-C
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 25 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 60 °C | SERIES - FUNDAMENTAL | 1 mW | 4.999 MHz | 4 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | CAL CRYSTAL LAB / COMCLOK INC | compliant | 8541.60.00.80 | |||||||
|
CCL-6-FREQ5-F-4-7-F-A
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 25 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 10 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | 4.999 MHz | 4 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | CAL CRYSTAL LAB / COMCLOK INC | compliant | 8541.60.00.80 | ||||||
|
CCL-6-FREQ5-F-2-1-F-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 25 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 50 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 mW | 4.999 MHz | 4 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | CAL CRYSTAL LAB / COMCLOK INC | compliant | 8541.60.00.80 | ROHS COMPLIANT PACKAGE-2 | |||
|
CCL-SM1-FREQ5-F-1-6-F-T
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 25 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | 15 pF | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 13.499 MHz | 9 MHz | 70 °C | SURFACE MOUNT | YES | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | TRANSKO ELECTRONICS INC | compliant | 8541.60.00.80 | SMD, 4 PIN | |||||
|
CCL-SM1-FREQ5-F-4-2-F-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 25 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | 32 pF | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | 13.499 MHz | 9 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | TRANSKO ELECTRONICS INC | compliant | 8541.60.00.80 | ROHS COMPLIANT,SMD, 4 PIN | ||||
|
CCL-6-FREQ5-F-1-1-F-C
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 25 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 50 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | 4.999 MHz | 4 MHz | 70 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | CAL CRYSTAL LAB / COMCLOK INC | compliant | 8541.60.00.80 | |||||||
|
CCL-SM1-FREQ5-F-2-S-F-T
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 25 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | 13.499 MHz | 9 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | CAL CRYSTAL LAB / COMCLOK INC | compliant | 8541.60.00.80 | SMD, 4 PIN | |||||
|
CCL-6-FREQ5-F-4-S-F-G
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 25 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 85 °C | SERIES - FUNDAMENTAL | 1 mW | 4.999 MHz | 4 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | TRANSKO ELECTRONICS INC | compliant | 8541.60.00.80 | GULLWING PACKAGE-2 | ||||||
|
CCL-6-FREQ5-F-3-8-F-C
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 25 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 7.5 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | 4.999 MHz | 4 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | TRANSKO ELECTRONICS INC | compliant | 8541.60.00.80 | ||||||
|
CCL-6-FREQ5-F-4-7-F-C
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 25 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 10 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | 4.999 MHz | 4 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | TRANSKO ELECTRONICS INC | compliant | 8541.60.00.80 |