Filter Your Search
1 - 10 of 61 results
|
C4SMA-GGF-CU2W3791
Cree, Inc.
|
$0.0777 | Yes | Obsolete | SINGLE COLOR LED | e4 | SILVER | CREE INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||
|
C4SMA-GGY-CU2W37A1
Cree, Inc.
|
$0.1035 | Yes | Transferred | CREE INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||
|
HLMP-CW37-TW0DD
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH INTENSITY WHITE | 30 mA | 1 | NO | RADIAL MOUNT | 4850.0 mcd | 30 deg | UNTINTED NONDIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 85 °C | -40 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.71 mm | 5 mm | BROADCOM LTD | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||
|
DX1-W3-733
OSRAM GmbH
|
Check for Price | Obsolete | WHITE | 500 mA | 1 | YES | SURFACE MOUNT | 18.0 mcd | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | BULK | ROUND | 3.8 mm | 6 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | SURFACE MOUNT PACKAGE-2 | |||||||||||
|
DX1-W3-733
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | WHITE | 500 mA | 1 | YES | SURFACE MOUNT | 18.0 mcd | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | BULK | ROUND | 3.8 mm | 6 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | SURFACE MOUNT PACKAGE-2 | |||||||||||
|
KP5450W37CE2F
Kodenshi Corporation
|
Check for Price | Yes | Contact Manufacturer | SINGLE COLOR LED | KODENSHI AUK CORP | unknown | 8541.40.20.00 | |||||||||||||||||||||||||
|
DX1-W3-733-L60
OSRAM GmbH
|
Check for Price | Obsolete | WHITE | 500 mA | 1 | YES | SURFACE MOUNT | 45.0 mcd | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | BULK | ROUND | 8.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | SURFACE MOUNT PACKAGE-2 | ||||||||||||
|
HLMP-CW37-UVBDD
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH INTENSITY WHITE | 30 mA | 1 | NO | RADIAL MOUNT | 4350.0 mcd | 30 deg | UNTINTED NONDIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 85 °C | -40 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.71 mm | 5 mm | BROADCOM LTD | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||
|
HLMP-CW37-UX0DD
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH INTENSITY WHITE | 30 mA | 1 | NO | RADIAL MOUNT | 6250.0 mcd | 30 deg | UNTINTED NONDIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 85 °C | -40 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.71 mm | 5 mm | BROADCOM LTD | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||
|
HLMP-CW37-VWB00
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH INTENSITY WHITE | 30 mA | 1 | NO | RADIAL MOUNT | 5700.0 mcd | 30 deg | UNTINTED NONDIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 85 °C | -40 °C | 2 | BULK | ROUND | TIN SILVER COPPER | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 |