Filter Your Search
1 - 10 of 18,536 results
|
K42X-E9P/P-A4N
Kycon Inc
|
$13.6972 | Yes | Active | 9 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | MALE AND MALE | BOARD | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE | 1000VAC V | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 105 °C | PLUG-PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.768 inch | 1.213 inch | 0.125 inch | KYCON INC | not_compliant | EAR99 | 8536.69.40.30 | Kycon | ||||||||||||||||
|
K22-C37S-HJ30
Kycon Inc
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING STRAP, TOP ONLY | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 2.729 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
K86-CD-62P-R15
Kycon Inc
|
Check for Price | Obsolete | 62 | 3 | 2.3876 mm | 3 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | WITH ROUND RIVETED JACKSCREW | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.094 inch | 0.078 inch | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 1.9812 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 2.729 inch | 0.169 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
KF42X-B25S/B25S-BR30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | FEMALE-FEMALE | BOARD | 3/B | GOLD (30) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | HOLE .120 | RECEPTACLE-RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.79 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.394 inch | 0.768 inch | 2.088 inch | KYCON INC | unknown | ROHS COMPLIANT PACKAGE-25 | |||||||||||||||||||||||
|
KF42X-E15P/E15P-A4NJ30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | MALE-MALE | BOARD/PANEL | 2/A | GOLD (30) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | ROHS COMPLIANT PACKAGE-15 | |||||||||||||||||||||||||||||||||||||||
|
K88X-EE-9S-BRA
Kycon Inc
|
Check for Price | Yes | Yes | Active | 9 | FEMALE | BOARD | 1/E | GOLD FLASH | D SUBMINIATURE CONNECTOR | NO | NO | NO | e2 | NO | RECEPTACLE | Tin/Nickel/Gold (Sn/Ni/Au) | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||
|
K85R2X-AD15S-OJ15
Kycon Inc
|
Check for Price | Yes | Obsolete | 15 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 2/A | GOLD (15) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | RIGHT ANGLE D-SUBMINIATURE CONNECTOR | ||||||||||||||||||||||||||||||||||||||
|
K22X-C37S-NR15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 37 | FEMALE | BOARD AND PANEL | 4/C | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||
|
K22XHT-CS-NR15
Kycon Inc
|
Check for Price | Active | 37 | 2 | 1.3716 mm | 2 | 13 mΩ | 2 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 15u inch | NICKEL | SOLDER | 0.494 inch | 0.43 inch | 2.729 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
K22XHT-EBS-NJM15
Kycon Inc
|
Check for Price | Active | 25 | 2 | 2 | 13 mΩ | 2 A | FEMALE | BOARD | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 700VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED RIVET | GENERAL PURPOSE | STAGGERED | 15u inch | SOLDER | 0.494 inch | 0.43 inch | 2.088 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 |