Filter Your Search
1 - 10 of 827 results
|
ZOV420K40M
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 420 V | 840 J | CHASSIS MOUNT | NO | 560 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | LUG | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | ||||
|
ZOV385K40M
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 385 V | 760 J | CHASSIS MOUNT | NO | 505 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | LUG | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | ||||
|
V250E32
Iskra MIS
|
Check for Price | Obsolete | 1.2 W | VARISTOR | 250 V | 340 J | CHASSIS MOUNT | NO | 320 V | 2 | RECTANGULAR PACKAGE | RADIAL | BINDING POST | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | |||||
|
ZOV420K25M
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 420 V | 370 J | CHASSIS MOUNT | NO | 560 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | LUG | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | ||||
|
CV75K07
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 75 V | 7.2 J | THROUGH HOLE MOUNT | NO | 100 V | 85 °C | -40 °C | 2 | DISK PACKAGE | RADIAL | WIRE | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | ||||
|
AV17K1210101
Iskra MIS
|
Check for Price | Obsolete | 10 mW | VARISTOR | 17 V | 0.5 J | SURFACE MOUNT | YES | 20 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | |||
|
V420E32
Iskra MIS
|
Check for Price | Obsolete | 1.2 W | VARISTOR | 420 V | 615 J | CHASSIS MOUNT | NO | 560 V | 2 | RECTANGULAR PACKAGE | RADIAL | BINDING POST | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | , | ||||
|
ZOV250K60ME
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 250 V | 1250 J | CHASSIS MOUNT | NO | 320 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | LUG | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | ||||
|
DV275K3225
Iskra MIS
|
Check for Price | Obsolete | 100 mW | VARISTOR | 275 V | 8.6 J | SURFACE MOUNT | YES | 350 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | |||
|
ZOV680K32M
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 680 V | 1200 J | CHASSIS MOUNT | NO | 895 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | LUG | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 |