Filter Your Search
21 - 30 of 827 results
|
ZV40K502101
Iskra MIS
|
Check for Price | Obsolete | 10 mW | VARISTOR | 40 V | 1.2 J | THROUGH HOLE MOUNT | NO | 56 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | |||
|
CV25K14
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 25 V | 7 J | THROUGH HOLE MOUNT | NO | 31 V | 85 °C | -40 °C | 2 | DISK PACKAGE | RADIAL | WIRE | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | ||||
|
CV95K10
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 95 V | 20 J | THROUGH HOLE MOUNT | NO | 125 V | 85 °C | -40 °C | 2 | DISK PACKAGE | RADIAL | WIRE | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | ||||
|
AV25K1053202
Iskra MIS
|
Check for Price | Obsolete | 300 mW | VARISTOR | 25 V | 22 J | THROUGH HOLE MOUNT | NO | 28 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | |||
|
CV550K10
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 550 V | 84 J | THROUGH HOLE MOUNT | NO | 745 V | 85 °C | -40 °C | 2 | DISK PACKAGE | RADIAL | WIRE | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | , | |||
|
ZOV460K60M
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 460 V | 1600 J | CHASSIS MOUNT | NO | 615 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | LUG | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | ||||
|
CV14K07
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 14 V | 0.9 J | THROUGH HOLE MOUNT | NO | 18 V | 85 °C | -40 °C | 2 | DISK PACKAGE | RADIAL | WIRE | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | ||||
|
V510E32
Iskra MIS
|
Check for Price | Obsolete | 1.2 W | VARISTOR | 510 V | 690 J | CHASSIS MOUNT | NO | 670 V | 2 | RECTANGULAR PACKAGE | RADIAL | BINDING POST | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | , | ||||
|
ZV4M0805400
Iskra MIS
|
Check for Price | Obsolete | 4 mW | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.5 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | |||
|
CV+460K23
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 460 V | 340 J | THROUGH HOLE MOUNT | NO | 615 V | 85 °C | -40 °C | 2 | DISK PACKAGE | RADIAL | WIRE | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 |