Filter Your Search
1 - 3 of 3 results
|
PTF568K5300FYBF
Vishay Intertechnologies
|
$0.8237 | No | Active | 8.53 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
RNC55H8541BSB14
Vishay Intertechnologies
|
Check for Price | No | Active | 8.54 kΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.39 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||||||
|
Y14538K53300V0L
Vishay Precision Group Inc
|
Check for Price | No | Active | 8.533 kΩ | 0.005 % | 600 mW | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA HIGH PRECISION, NON-INDUCTIVE | 70 °C | NO | 300 V | 175 °C | -55 °C | Rectangular | 2 | Bulk | WIRE | 640 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | unknown | EAR99 | RADIAL LEADED | 8533.21.00.90 |