Filter Your Search
1 - 10 of 308 results
|
LEXR-02V-S(HF)
JST Manufacturing
|
$0.1557 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LEXR-04V-S(HF)
JST Manufacturing
|
$0.1902 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LE33CZ-TR
STMicroelectronics
|
$0.4713 | Yes | Active | 1.27 mm | e3 | STMICROELECTRONICS | compliant | STMicroelectronics | TO-92 | TO-92, 3 PIN | 3 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 200 mV | 20 V | 18 V | 4 V | O-XBCY-T3 | 0.02 % | 0.025 % | 1 | 1 | 3 | 125 °C | -40 °C | 100 mA | 3.432 V | 3.168 V | 3.3 V | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NOT SPECIFIED | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NO | BIPOLAR | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | NOT SPECIFIED | 4 % | |||||||||
|
LE45CD-TR
STMicroelectronics
|
$0.4743 | Yes | End Of Life | 1.27 mm | e4 | STMICROELECTRONICS | compliant | STMicroelectronics | SOIC | SOP-8 | 8 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 200 mV | 20 V | 18 V | 5.2 V | R-PDSO-G8 | 0.03 % | 0.025 % | 1 | 1 | 8 | 125 °C | -40 °C | 100 mA | 4.68 V | 4.32 V | 4.5 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | NOT SPECIFIED | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | YES | BIPOLAR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | NOT SPECIFIED | 4 % | 4.9 mm | 1 | 1.75 mm | 3.9 mm | |||||
|
LE50ABZ-AP
STMicroelectronics
|
$0.4769 | Yes | Active | 1.27 mm | e3 | STMICROELECTRONICS | compliant | STMicroelectronics | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 200 mV | 20 V | 18 V | 5.7 V | O-XBCY-T3 | 0.02 % | 0.015 % | 1 | 1 | 3 | 125 °C | -40 °C | 100 mA | 5.1 V | 4.9 V | 5 V | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NOT SPECIFIED | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NO | BIPOLAR | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | NOT SPECIFIED | 2 % | |||||||||
|
EM02B-LEXSS-TF(HF)
JST Manufacturing
|
$0.5511 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LE33CZ-AP
STMicroelectronics
|
$0.6303 | Yes | Active | 1.27 mm | e3 | STMICROELECTRONICS | compliant | STMicroelectronics | TO-92 | TO-92, 3 PIN | 3 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 200 mV | 20 V | 18 V | 4 V | O-XBCY-T3 | 0.02 % | 0.025 % | 1 | 1 | 3 | 125 °C | -40 °C | 100 mA | 3.432 V | 3.168 V | 3.3 V | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NOT SPECIFIED | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NO | BIPOLAR | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | NOT SPECIFIED | 4 % | |||||||||
|
LE33CD-TR
STMicroelectronics
|
$0.6521 | Yes | Active | 1.27 mm | e4 | STMICROELECTRONICS | compliant | STMicroelectronics | SOIC | SOP-8 | 8 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 200 mV | 20 V | 18 V | 4 V | R-PDSO-G8 | 0.02 % | 0.025 % | 1 | 1 | 8 | 125 °C | -40 °C | 100 mA | 3.432 V | 3.168 V | 3.3 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | YES | BIPOLAR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | 30 | 4 % | 4.9 mm | 1 | 1.75 mm | 3.9 mm | |||||
|
LE80CD-TR
STMicroelectronics
|
$0.6589 | Yes | End Of Life | 1.27 mm | e4 | STMICROELECTRONICS | compliant | STMicroelectronics | SOIC | SOP-8 | 8 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 200 mV | 20 V | 18 V | 8.7 V | R-PDSO-G8 | 0.035 % | 0.025 % | 1 | 1 | 8 | 125 °C | -40 °C | 100 mA | 8.32 V | 7.68 V | 8 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | YES | BIPOLAR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | 30 | 4 % | 4.9 mm | 1 | 1.75 mm | 3.9 mm | |||||
|
LE50CD-TR
STMicroelectronics
|
$0.6996 | Yes | Active | 1.27 mm | e4 | STMICROELECTRONICS | compliant | STMicroelectronics | SOIC | SOP-8 | 8 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 200 mV | 20 V | 18 V | 5.7 V | R-PDSO-G8 | 0.03 % | 0.025 % | 1 | 1 | 8 | 125 °C | -40 °C | 100 mA | 5.2 V | 4.8 V | 5 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | YES | BIPOLAR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | 30 | 4 % | 4.9 mm | 1 | 1.75 mm | 3.9 mm |