Filter Your Search
31 - 40 of 233,261 results
|
D20BC110J1MAE
Knowles Capacitors
|
Check for Price | Yes | Active | 11 pF | 100 V | 5 % | 0202 | BC | 5 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||
|
D20BC110L1ME
Knowles Capacitors
|
Check for Price | Yes | Active | 11 pF | 100 V | 15 % | 0202 | BC | 15 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D20BC120F5TXT
Knowles Capacitors
|
Check for Price | Yes | Active | 12 pF | 50 V | 1 % | 0202 | BC | 1 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D20BC220J5PD
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 50 V | 5 % | 0202 | BC | 5 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D25BC300M1PX
Knowles Capacitors
|
Check for Price | Yes | Active | 30 pF | 100 V | 20 % | 0302 | BC | 20 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D30BC390A5PA
Knowles Capacitors
|
Check for Price | Yes | Active | 39 pF | 50 V | 0.1282 % | 0303 | BC | 0.1282 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D12BC110F5MD
Knowles Capacitors
|
Check for Price | Yes | Active | 11 pF | 50 V | 1 % | 0101 | BC | 1 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D15BC130A1MBT
Knowles Capacitors
|
Check for Price | Yes | Active | 13 pF | 100 V | 0.3846 % | 0201 | BC | 0.3846 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||
|
D15BC130C5MET
Knowles Capacitors
|
Check for Price | Yes | Active | 13 pF | 50 V | 1.9231 % | 0201 | BC | 1.9231 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||
|
D15BC150D5PYT
Knowles Capacitors
|
Check for Price | Yes | Active | 15 pF | 50 V | 3.3333 % | 0201 | BC | 3.3333 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 |