Filter Your Search
1 - 10 of 5,217 results
|
Q49.9990-JXS53P4-30-30/50-T3-FU-AEC-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 49.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 15 Ω | 30 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
FREQ492SMX/10/30/0+50/18pF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | EUROQUARTZ LTD | unknown | ||||||||||||||||||||||||
|
Q4.99990-MQ1-S-5/10-T1-SMD-LF
Jauch Quartz America
|
Check for Price | Yes | Active | SERIES - FUNDAMENTAL | e4 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | compliant | ||||||||||||||||||||||
|
Q49.9990-JXS53P4-S-30/50-FU
Jauch Quartz America
|
Check for Price | Not Recommended | 49.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 15 Ω | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||||||
|
Q49.9990-MQ1-S-30/50-T1-3OT
Jauch Quartz America
|
Check for Price | Active | 49.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | L7.9XB3.3XH8.0 (mm)/L0.311XB0.13XH0.315 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.3XH8.0 (mm)/L0.311XB0.13XH0.315 (inch) | JAUCH QUARTZ GMBH | UM-1, 2 PIN | compliant | ||||||||||
|
Q49.9990-MQ1-32-30/5-3OT-PT-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 49.999 MHz | 30 ppm | 0.0005 % | 3 PPM/FIRST YEAR | 40 Ω | 32 pF | L7.9XB3.3XH8.0 (mm)/L0.311XB0.13XH0.315 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TRAY | 100 µW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L7.9XB3.3XH8.0 (mm)/L0.311XB0.13XH0.315 (inch) | JAUCH QUARTZ GMBH | UM-1, 2 PIN | compliant | ||||||
|
FREQ49USMXL25/30/100/-10+60/18PF/BTF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 40 Ω | 18 pF | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 48 MHz | 24 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 | |||||
|
Q49.999-JXS53-S-30-15-FU-HMR
Jauch Quartz America
|
Check for Price | Not Recommended | 49.999 MHz | 30 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 15 Ω | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||||||
|
FREQ492SMX/20/10/-10+60/10PF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.001 % | 3 PPM/YEAR | 80 Ω | 10 pF | L11.9XB5.2XH5.5 (mm)/L0.469XB0.205XH0.217 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 13.99 MHz | 10 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.9XB5.2XH5.5 (mm)/L0.469XB0.205XH0.217 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 4 PIN | compliant | 8541.60.00.80 | |||||
|
FREQ492SMX/10/100/-10+75/18pF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | EUROQUARTZ LTD | unknown |