Filter Your Search
1 - 10 of 108 results
|
H10A-FREQ-26-5OT-10030-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 ppm | 0.003 % | 2 PPM/YEAR | 130 Ω | 26 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - 5TH OVERTONE | TAPE AND REEL | 200 MHz | 10 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
C-FREQ-26-5OT-EXT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.005 % | 3 PPM/YEAR | 26 pF | 125 °C | PARALLEL - 5TH OVERTONE | 100 µW | 300 MHz | 10 MHz | -55 °C | 125 °C | SURFACE MOUNT | YES | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | |||||||
|
H10A-FREQ-26-5OT-5030
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.003 % | 2 PPM/YEAR | 130 Ω | 26 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - 5TH OVERTONE | 200 MHz | 10 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 | ||||
|
H10A-FREQ-26-5OT-1050-EXT
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.005 % | 2 PPM/YEAR | 130 Ω | 26 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | 200 MHz | 10 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 | ||||
|
H10A-FREQ-26-5OT-10100-EXT
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.01 % | 2 PPM/YEAR | 130 Ω | 26 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | 200 MHz | 10 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 | ||||
|
H10A-FREQ-26-5OT-10100-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.01 % | 2 PPM/YEAR | 130 Ω | 26 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | TAPE AND REEL | 200 MHz | 10 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
C-FREQ-26-5OT-3PIN-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 5 PPM/YEAR | 26 pF | L7.9XB3.3XH8 (mm)/L0.311XB0.13XH0.315 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | 100 µW | 130 MHz | 60 MHz | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.3XH8 (mm)/L0.311XB0.13XH0.315 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | |||||
|
A-FREQ-26-5OT-3RD-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 5 PPM/YEAR | 26 pF | L11.05XB4.65XH13.49 (mm)/L0.435XB0.183XH0.531 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | 100 µW | 130 MHz | 60 MHz | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.49 (mm)/L0.435XB0.183XH0.531 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | |||||
|
C4-FREQ-26-5OT-3PIN-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.0003 % | 3 PPM/YEAR | 26 pF | L7.9XB3.2XH4.8 (mm)/L0.311XB0.126XH0.189 (inch) | 60 °C | PARALLEL - 5TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH4.8 (mm)/L0.311XB0.126XH0.189 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | |||||
|
H10A-FREQ-26-5OT-10010-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 ppm | 0.001 % | 2 PPM/YEAR | 130 Ω | 26 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | TAPE AND REEL | 200 MHz | 10 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 |