Filter Your Search
1 - 10 of 20,446 results
|
PR1007G-T
Diodes Incorporated
|
$0.1045 | No | Yes | Not Recommended | LONG FORM | NO | e3 | 150 °C | -65 °C | 1 | 2 | ROUND | Matte Tin (Sn) | DIODES INC | DO-41 | PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | 1994-01-01 | Diodes Incorporated | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | DO-41 | O-PALF-W2 | 1 | 30 A | 1 | 1 A | PLASTIC/EPOXY | 260 | Not Qualified | 1 kV | 500 ns | WIRE | AXIAL | |||||||||||||||||||
|
PR1006G-T
Diodes Incorporated
|
$0.1750 | No | Yes | Not Recommended | LONG FORM | NO | e3 | 150 °C | -65 °C | 1 | 2 | ROUND | Matte Tin (Sn) | DIODES INC | DO-41 | PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | 1994-01-01 | Diodes Incorporated | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | DO-41 | O-PALF-W2 | 1 | 30 A | 1 | 1 A | PLASTIC/EPOXY | 260 | Not Qualified | 800 V | 500 ns | WIRE | AXIAL | |||||||||||||||||||
|
PR100A26650CWGT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 665 Ω | 0.25 % | 0806 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 665 Ω | ISOLATED | 2 | YES | 35 V | e4 | 125 °C | -55 °C | Chip | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 2.032 mm | 1.625 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
PR100A32982DBGWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 29.8 kΩ | 0.5 % | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 29.8 kΩ | ISOLATED | 3 | YES | 35 V | e4 | 125 °C | -55 °C | Chip | 1 | 6 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 3.048 mm | 1.625 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
PR100A42340BCGWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 234 Ω | 0.1 % | 1606 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 234 Ω | ISOLATED | 4 | YES | 35 V | e4 | 125 °C | -55 °C | Chip | 1 | 8 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 4.064 mm | 1.625 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
PR100A63282CBGT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 32.8 kΩ | 0.25 % | 2406 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 32.8 kΩ | ISOLATED | 6 | YES | 35 V | e4 | 125 °C | -55 °C | Chip | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 6.096 mm | 1.625 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
PR100A34592BWGWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 45.9 kΩ | 0.1 % | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 45.9 kΩ | ISOLATED | 3 | YES | 35 V | e4 | 125 °C | -55 °C | Chip | 1 | 6 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 3.048 mm | 1.625 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
PR100A41822BDGT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 18.2 kΩ | 0.1 % | 1606 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 18.2 kΩ | ISOLATED | 4 | YES | 35 V | e4 | 125 °C | -55 °C | Chip | 1 | 8 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 4.064 mm | 1.625 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
PR100A21961CBGT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.96 kΩ | 0.25 % | 0806 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.96 kΩ | ISOLATED | 2 | YES | 35 V | e4 | 125 °C | -55 °C | Chip | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 2.032 mm | 1.625 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
PR100A24021DDGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.02 kΩ | 0.5 % | 0806 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4.02 kΩ | ISOLATED | 2 | YES | 35 V | e4 | 125 °C | -55 °C | Chip | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 2.032 mm | 1.625 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |