Filter Your Search
1 - 10 of 21 results
|
GS3-64R9FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 64.9 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 1 kV | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | ||||||||||
|
GS-364921%
TT Electronics Resistors
|
Check for Price | No | Obsolete | 64.9 kΩ | 1 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | GS-3(1% TOL) | 1 kV | e0 | 175 °C | -55 °C | Molded | 2 | Tin/Lead (Sn30Pb70) | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
GS-364901%
TT Electronics Resistors
|
Check for Price | No | Obsolete | 649 Ω | 1 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | GS-3(1% TOL) | 1 kV | e0 | 175 °C | -55 °C | Molded | 2 | Tin/Lead (Sn30Pb70) | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
FCF05GS-364-W
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 360 kΩ | 2 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCF-W | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Paper | TIN OVER NICKEL | 500 µm | 2 mm | 1.2 mm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | |||||||||||||||
|
GS-3-649KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 649 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 1 kV | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant | ||||||||||
|
GS-364911%
TT Electronics Resistors
|
Check for Price | No | Obsolete | 6.49 kΩ | 1 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | GS-3(1% TOL) | 1 kV | e0 | 175 °C | -55 °C | Molded | 2 | Tin/Lead (Sn30Pb70) | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
GS3-649RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 649 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 1 kV | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||||
|
FCF06GS-364-W
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 360 kΩ | 2 % | 250 mW | 1206 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCF-W | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Paper | TIN OVER NICKEL | 550 µm | 3.1 mm | 1.6 mm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | |||||||||||||||
|
GS-3-64R9FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 64.9 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 1 kV | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant | ||||||||||
|
FCF05GS-364
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 360 kΩ | 2 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCF | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Paper | TIN OVER NICKEL | 500 µm | 2 mm | 1.2 mm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 |