Filter Your Search
1 - 10 of 40 results
|
CSLR00068FMLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 0.68 mΩ | 1 % | 5 W | 8604 | PCB Mount | FIXED RESISTOR | CSL | e1 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | 10.8 mm | 21.9 mm | 914 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
CSLSR00075FULF
TT Electronics Resistors
|
Check for Price | Yes | Active | 0.75 mΩ | 1 % | 5 W | 8604 | PCB Mount | 25 ppm/°C | FIXED RESISTOR | Rectangular | 2 | RECTANGULAR PACKAGE | 10.8 mm | 21.9 mm | 914 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
CSLR00047FULF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 0.47 mΩ | 1 % | 5 W | 8604 | PCB Mount | FIXED RESISTOR | CSL | e1 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | 10.8 mm | 21.9 mm | 914 µm | TT ELECTRONICS PLC | compliant | EAR99 | PCB Mount, 8604 | |||
|
CSLR00091FMLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 0.91 mΩ | 1 % | 5 W | 8604 | PCB Mount | FIXED RESISTOR | CSL | e1 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | 10.8 mm | 21.9 mm | 914 µm | TT ELECTRONICS PLC | compliant | EAR99 | PCB Mount, 8604 | |||
|
CSLR00056FMLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 0.56 mΩ | 1 % | 5 W | 8604 | PCB Mount | FIXED RESISTOR | CSL | e1 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | 10.8 mm | 21.9 mm | 914 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
CSLSR00056FULF
TT Electronics Resistors
|
Check for Price | Yes | Active | 0.56 mΩ | 1 % | 5 W | 8604 | PCB Mount | 25 ppm/°C | FIXED RESISTOR | Rectangular | 2 | RECTANGULAR PACKAGE | 10.8 mm | 21.9 mm | 914 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
CSLSR00056FMLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 0.56 mΩ | 1 % | 5 W | 8604 | PCB Mount | 25 ppm/°C | FIXED RESISTOR | Rectangular | 2 | RECTANGULAR PACKAGE | 10.8 mm | 21.9 mm | 914 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
CSLSR00068FMLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 0.68 mΩ | 1 % | 5 W | 8604 | PCB Mount | 25 ppm/°C | FIXED RESISTOR | Rectangular | 2 | RECTANGULAR PACKAGE | 10.8 mm | 21.9 mm | 914 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
CSLSR00091FULF
TT Electronics Resistors
|
Check for Price | Yes | Active | 0.91 mΩ | 1 % | 5 W | 8604 | PCB Mount | 25 ppm/°C | FIXED RESISTOR | Rectangular | 2 | RECTANGULAR PACKAGE | 10.8 mm | 21.9 mm | 914 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
CSLSR00068FULF
TT Electronics Resistors
|
Check for Price | Yes | Active | 0.68 mΩ | 1 % | 5 W | 8604 | PCB Mount | 25 ppm/°C | FIXED RESISTOR | Rectangular | 2 | RECTANGULAR PACKAGE | 10.8 mm | 21.9 mm | 914 µm | TT ELECTRONICS PLC | compliant | EAR99 |