Parametric results for: 平顶山湛河休闲会所全套+З2O710041_Φ>扣siv under Voltage Controlled Oscillators

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer: Sivers IMA AB
Select parts from the table below to compare.
Compare
Compare
VO3260X/00
Sivers IMA AB
Check for Price Obsolete 13.5 GHz 100 kHz VOLTAGE CONTROLLED OSCILLATOR 20 V 600 MHz/V 600 MHz 8.4 GHz 14 dBm -65 dBc/Hz 4 dB 250 mA 16 V 14.6 V 60 °C SURFACE MOUNT 3 YES 21.3mm x 18.0mm x 4.6mm SIVERS IMA AB unknown
VO3260P/00
Sivers IMA AB
Check for Price Contact Manufacturer 20 GHz 100 kHz VOLTAGE CONTROLLED OSCILLATOR 20 V 600 MHz/V 600 MHz 13.5 GHz 14 dBm -65 dBc/Hz 4 dB 200 mA 16 V 14.6 V 60 °C SURFACE MOUNT 3 YES 21.3mm x 18.0mm x 4.6mm SIVERS IMA AB unknown