Filter Your Search
1 - 10 of 133 results
|
AM3HW-4824S-NZ
Aimtec
|
$7.7471 | Yes | Yes | Active | 48 V | 24 V | 75 V | 18 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-N7 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 2.54 mm | DUAL | 18.1 mm | 19.2 mm | 10.66 mm | AIMTEC INC | Module-7 | compliant | EAR99 | ||||||||||
|
ITW4824SA
XP Power
|
$8.9352 | Yes | Active | 48 V | 24 V | 75 V | 36 V | 23.52 V | 24.48 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | 17 mm | 11.5 mm | XP POWER LTD | Module-5 | compliant | EAR99 | XP POWER | ||||||||||
|
AM6TW-4824S-NZ
Aimtec
|
$9.0080 | Yes | Yes | Active | 48 V | 24 V | 75 V | 18 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-XDMA-P8 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 11.3 mm | AIMTEC INC | Module-8 | compliant | EAR99 | aimtec | ||||||||||
|
AM6CW-4824S-NZ
Aimtec
|
$9.5676 | Yes | Yes | Active | 48 V | 24 V | 75 V | 18 V | 23.52 V | 24.48 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | S-XDMA-P5 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.15 mm | AIMTEC INC | PACKAGE-5 | compliant | EAR99 | ||||||||||||
|
AM3TW-4824S-NZ
Aimtec
|
$9.6392 | Yes | Yes | Active | 48 V | 24 V | 75 V | 18 V | 23.28 V | 24.72 V | 125 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 0.1 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.0159075 Vrms | HYBRID | 3 W | R-XDMA-P8 | IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 11.3 mm | AIMTEC INC | DIP-24/8 | compliant | EAR99 | ||||
|
IW4824SA
XP Power
|
$10.7758 | Yes | Active | 48 V | 24 V | 72 V | 36 V | 23.52 V | 24.48 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.6 mm | XP POWER LTD | Module-5 | compliant | EAR99 | |||||||||||
|
AM6TW-4824SH30-NZ
Aimtec
|
$11.7852 | Yes | Yes | Active | 48 V | 24 V | 75 V | 18 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-PDMA-P8 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.6 mm | 10.7 mm | AIMTEC INC | Module-8 | compliant | EAR99 | |||||||||||
|
AM6TW-4824SH60-NZ
Aimtec
|
$13.0234 | Yes | Yes | Active | 48 V | 24 V | 75 V | 18 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-PDMA-P7 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.6 mm | 10.7 mm | AIMTEC INC | Module-7 | compliant | EAR99 | |||||||||||
|
AM10CW-4824S-NZ
Aimtec
|
$13.5349 | Yes | Active | 48 V | 24 V | 75 V | 18 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 9.84 W | S-XDMA-P6 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | AIMTEC INC | PACKAGE-6 | compliant | EAR99 | ||||||||||||
|
AM10EW-4824SH30-NZ
Aimtec
|
$14.1207 | Yes | Yes | Active | 48 V | 24 V | 75 V | 18 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-PDMA-P6 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.5 mm | 51.5 mm | 12.5 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 |