Filter Your Search
41 - 50 of 560 results
|
R5F104CDALA#U0
Renesas Electronics Corporation
|
$3.2439 | Yes | Yes | Active | 16 | 32 MHz | 49152 | 5632 | RL78 | 20 MHz | 32 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 8.7 mA | 5.5 V | 3 V | INDUSTRIAL | S-XLGA-N36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | VFLGA | LGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA | WFLGA-36 | 36 | PWLG0036KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
R5F11BCCALA#U0
Renesas Electronics Corporation
|
$3.2439 | Yes | Yes | Active | 32 | 32 MHz | 32768 | 5632 | R5F11 | 20 MHz | 31 | 10 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 1.6V @ 4MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 8.7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XLGA-N36 | 3 | 85 °C | -40 °C | 36 | UNSPECIFIED | VFLGA | LGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA | VFLGA, | 36 | PWLG0036KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
R5F100CEALA#U0
Renesas Electronics Corporation
|
$3.2439 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 32 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 2 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PBGA-B36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA | 36 | PWLG0036KA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||
|
R5F104CGALA#U0
Renesas Electronics Corporation
|
$3.2488 | Yes | Yes | Active | 16 | 32 MHz | 131072 | 16384 | RL78 | 20 MHz | 32 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 10.2 mA | 5.5 V | 3 V | INDUSTRIAL | S-XLGA-N36 | Not Qualified | 3 | 85 °C | -40 °C | 36 | UNSPECIFIED | VFLGA | LGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA | WFLGA-36 | 36 | PWLG0036KA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||
|
R5F104LEALA#U0
Renesas Electronics Corporation
|
$3.3650 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 5632 | RL78 | 20 MHz | 58 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 8.7 mA | 5.5 V | 3 V | INDUSTRIAL | S-XLGA-N64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | UNSPECIFIED | VFLGA | LGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | WFLGA | WFLGA-64 | 64 | PWLG0064KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
R5F104LJALA#W0
Renesas Electronics Corporation
|
$3.4290 | Yes | Yes | Active | 16 | 32 MHz | 262144 | 24576 | RL78 | 20 MHz | 58 | 9 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 10.2 mA | 5.5 V | 5 V | INDUSTRIAL | S-PBGA-N64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | VFLGA | LGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | WFLGA | FLGA-64 | 64 | PWLG0064KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
R5F101CFALA#U0
Renesas Electronics Corporation
|
$3.4425 | Yes | Yes | Active | 16 | 32 MHz | 98304 | 8192 | RL78 | 20 MHz | 32 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 2 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PBGA-B36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA | VFLGA, | 36 | PWLG0036KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||
|
MKM14Z128CHH5
NXP Semiconductors
|
$3.4925 | Yes | Not Recommended | 32 | 50 MHz | 131072 | 48 MHz | 20 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | VOLTAGE RANGE: 2.7 V TO 3.6 V (WHEN ANALOG FRONT END (AFE) IS USED) | NO | NO | YES | YES | 8 | NO | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XBGA-B44 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BUTT | 650 µm | BOTTOM | 980 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | LGA-44 | compliant | 8542.31.00.01 | NXP | 3A991.A.2 | |||||||||||||||||||
|
R5F52305ADLF#20
Renesas Electronics Corporation
|
$3.5468 | Active | 32 | 54 MHz | 131072 | 32768 | RXV2 | 20 MHz | 48 | 17 | YES | 2 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 4 | 5 | 7 | 8 | 8 | YES | FLASH | 5.5 V | 2 V | INDUSTRIAL | S-XLGA-N64 | 85 °C | -40 °C | 64 | UNSPECIFIED | VFLGA | LGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | WFLGA-64 | compliant | 8542.31.00.01 | |||||||||||||||||
|
MKM14Z64CHH5
NXP Semiconductors
|
$3.5500 | Yes | Not Recommended | 32 | 50 MHz | 65536 | 48 MHz | 20 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | VOLTAGE RANGE: 2.7 V TO 3.6 V (WHEN ANALOG FRONT END (AFE) IS USED) | NO | NO | YES | YES | 8 | NO | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XBGA-B44 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BUTT | 650 µm | BOTTOM | 980 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | LGA-44 | compliant | 8542.31.00.01 | NXP | 3A991.A.2 |