Filter Your Search
1 - 10 of 23 results
|
LAF163
OSI Laser Diode Inc
|
Check for Price | Obsolete | 19 V | NO | THROUGH HOLE MOUNT | 850 nm | LASER DIODE | 1 ns | GaAs | 10 m | 60 °C | -20 °C | OSI LASER DIODE INC | unknown | ||||||||||||||||||||||||||||||
|
LAF2021-0111G
SMK Corporation
|
Check for Price | Contact Manufacturer | 1X3 HORIZONTAL | SMK CORP | unknown | 0.531 inch | 2.803 inch | JACK | GENERAL PURPOSE AUDIO | MALE | NO | NO | NO | BOARD | ONE | 6 | 3 | GENERAL PURPOSE | SOLID LEAD | |||||||||||||||||||||||||
|
LAF1021-0411F
SMK Corporation
|
Check for Price | Contact Manufacturer | 1 OPTICAL AND D CONNECTOR AVAILABLE | 1X2 HORIZONTAL | SMK CORP | unknown | JACK | 3.5mm AUDIO | NO | NO | NO | BOARD | 6 | 2 | GENERAL PURPOSE | SOLID LEAD | ||||||||||||||||||||||||||||
|
LAFDTAH
Hypertronics Corporation
|
Check for Price | Transferred | e4 | HYPERTRONICS CORP | unknown | RACK AND PANEL CONNECTOR | FEMALE | NO | NO | NO | BOARD | GENERAL PURPOSE | SOLDER | GOLD (50) OVER NICKEL | GOLD FLASH OVER NICKEL | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | DIALLYL PHTHALATE | 5 | |||||||||||||||||||||||
|
LAF1022-0101F
SMK Corporation
|
Check for Price | Contact Manufacturer | 1 OPTICAL CONNECTOR AVAILABLE | 1X3 HORIZONTAL | SMK CORP | unknown | 1.358 inch | 1.772 inch | JACK | GENERAL PURPOSE AUDIO | MALE | NO | NO | NO | BOARD | ONE | 12 | 3 | GENERAL PURPOSE | SOLID LEAD | 1.189 inch | |||||||||||||||||||||||
|
LAF0A0
Oscillatek
|
Check for Price | Obsolete | OSCILLATEK | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
LAF2021-0111F
SMK Corporation
|
Check for Price | Contact Manufacturer | NO OF DIN PORT: 1, 1 OPTICAL CONNECTOR AVAILABLE | 1X3 HORIZONTAL | SMK CORP | unknown | 0.531 inch | 2.803 inch | JACK | GENERAL PURPOSE AUDIO | MALE | NO | NO | NO | BOARD | ONE | 12 | 4 | GENERAL PURPOSE | SOLID LEAD | ||||||||||||||||||||||||
|
LAF162
OSI Laser Diode Inc
|
Check for Price | Obsolete | 12 V | NO | THROUGH HOLE MOUNT | 850 nm | LASER DIODE | 1 ns | GaAs | 10 m | 60 °C | -20 °C | OSI LASER DIODE INC | unknown | ||||||||||||||||||||||||||||||
|
LAFST
Hypertronics Corporation
|
Check for Price | Transferred | MAX CONTACTS (SERIES)=5 | HYPERTRONICS CORP | unknown | RACK AND PANEL CONNECTOR | FEMALE | NO | NO | NO | PANEL | SOLDER | NO | NO | NO | |||||||||||||||||||||||||||||
|
LAFSTAH
Smiths Group
|
Check for Price | Active | e4 | SMITHS GROUP PLC | unknown | MULTIWAY RACK AND PANEL CONNECTOR | FEMALE | NO | NO | NO | CABLE AND PANEL | GENERAL PURPOSE | SOLDER | GOLD (50) OVER NICKEL | GOLD FLASH OVER NICKEL | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | 5 | DIALLYL PHTHALATE |