Filter Your Search
1 - 10 of 1,096 results
|
MOF1W6K49FFNN
Tzai Yuan Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 6.49 kΩ | 1 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MOF | 350 V | 155 °C | -55 °C | Flameproof | 2 | Tape | 800 µm | 4.5 mm | 11 mm | TZAI YUAN ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||
|
RSN1W680OHMGMG
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 680 Ω | 2 % | 1 W | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSN | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 4.5 mm | 11 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | |||||||||||||
|
MOSC1W682JTU
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 6.8 kΩ | 5 % | 1 W | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MOSC | 350 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 650 µm | 3.5 mm | 9 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | ||||||||||||
|
RSMF1W623JT
IBS Electronics Inc
|
Check for Price | Obsolete | 62 kΩ | 5 % | 1 W | Axial | FIXED RESISTOR | METAL OXIDE FILM | RSMF | 155 °C | -55 °C | 3.5 mm | 9 mm | ALLEN (ROBERT G) CO INC | unknown | EAR99 | ||||||||||||||||||||
|
RSU1W6.8OHMJT/B
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 6.8 Ω | 5 % | 1 W | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSU | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 600 µm | 2.6 mm | 6.8 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | ||||||||||||
|
MOS1W620GTU
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 62 Ω | 2 % | 1 W | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 350 V | 150 °C | -25 °C | Flameproof | 2 | TR | 800 µm | 30 mm | 3.5 mm | 9 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | ||||||||||||||
|
MO1W-683JB
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 68 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | MERITEK ELECTRONICS CORP | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.90 | ||||||||||
|
RSS1W6.8OHMGF4
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 6.8 Ω | 2 % | 1 W | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSS | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 650 µm | 3.5 mm | 9 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | |||||||||||||
|
NRSS1W620F4T/BJ
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 62 Ω | 5 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NRSS(1W) | NRSS ( 1W ) | 350 V | 155 °C | -55 °C | Film | 2 | Box | 3.5 mm | 3.5 mm | 9 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | |||||||||||||
|
MOF1W68KGT52
Tzai Yuan Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 68 kΩ | 2 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MOF(1W,G/JTOL)MG | MOF | 350 V | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | Tape | 800 µm | 30 mm | 4.5 mm | 11 mm | TZAI YUAN ENTERPRISE CO LTD | unknown |