Parametric results for: 教师资格证考试时间2021山东办理+VX18573837022 under Array/Network Resistors

Filter Your Search

1 - 10 of 111,486 results

|
-
-
-
-
-
-
Size Code: 2021
Select parts from the table below to compare.
Compare
Compare
N954-03-162R-BC
TT Electronics Resistors
Check for Price No Active 162 Ω 0.1 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
N954-03-69R-DF
TT Electronics Resistors
Check for Price No Active 69 Ω 0.5 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
N954-06-33R-JC
TT Electronics Resistors
Check for Price No Active 33 Ω 5 % 100 mW 2021 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V MIL-PRF-83401 150 °C -55 °C Monolithic 8 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
N954-07-12K7-DD
TT Electronics Resistors
Check for Price No Active 12.7 kΩ 0.5 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V MIL-PRF-83401 150 °C -55 °C Monolithic 8 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
N954-07-1K21-BA
TT Electronics Resistors
Check for Price No Active 1.21 kΩ 0.1 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V MIL-PRF-83401 150 °C -55 °C Monolithic 8 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
N959-03-1K27-BB
TT Electronics Resistors
Check for Price No Active 1.27 kΩ 0.1 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
N959-03-1K43-CF
TT Electronics Resistors
Check for Price No Active 1.43 kΩ 0.25 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
N959-03-1K62-FA
TT Electronics Resistors
Check for Price No Active 1.62 kΩ 1 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
N959-03-2K91-CD
TT Electronics Resistors
Check for Price No Active 2.91 kΩ 0.25 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
N959-03-3K52-BA
TT Electronics Resistors
Check for Price No Active 3.52 kΩ 0.1 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99