Filter Your Search
21 - 30 of 122 results
|
SFCF0256H1BK1TO-I-MS-513-SMA
Swissbit
|
Check for Price | Contact Manufacturer | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | ||||||
|
SFSD8192N2BM1TO-E-LF-121-STD
Swissbit
|
Check for Price | Obsolete | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | SWISSBIT AG | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
SFCF0128H1BK1TO-C-MS-523-SMA
Swissbit
|
Check for Price | Contact Manufacturer | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | COMMERCIAL | R-XUUC-N50 | 70 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | |||||||
|
SFCF0256H1BK1TO-I-MS-533-SMA
Swissbit
|
Check for Price | Contact Manufacturer | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | ||||||
|
SFCF0128H1BK1TO-I-MS-543-SMA
Swissbit
|
Check for Price | Contact Manufacturer | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | ||||||
|
SFCF0512H1BK1TO-C-MS-523-SMA
Swissbit
|
Check for Price | Contact Manufacturer | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | COMMERCIAL | R-XUUC-N50 | 70 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | |||||||
|
SFCF0064H1BK1TO-I-MS-523-SMA
Swissbit
|
Check for Price | Contact Manufacturer | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | ||||||
|
SFSA64GBV1BR4MT-C-QT-226-3V3
Swissbit
|
Check for Price | Yes | Contact Manufacturer | ATA; ATAPI-7 | 8 | 0.375 MBps | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 300 MBps | 3.465 V | 3.135 V | COMMERCIAL | R-XUUC-N | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.15 mm | 39 mm | 54 mm | SWISSBIT AG | DIE, | compliant | 8542.31.00.01 | ||||||
|
SFCF0512H1BK2TO-C-MS-513-SMA
Swissbit
|
Check for Price | Contact Manufacturer | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | COMMERCIAL | R-XUUC-N50 | 70 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | |||||||
|
SFCF0064H1BK1TO-C-MS-543-SMA
Swissbit
|
Check for Price | Contact Manufacturer | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | COMMERCIAL | R-XUUC-N50 | 70 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 |