Filter Your Search
1 - 10 of 136 results
|
UPW15FR309V
TE Connectivity
|
Check for Price | Active | 309 mΩ | 1 % | 125 mW | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | UPW15(F TOL) | 150 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Box | 640 µm | 25 mm | 3.18 mm | 6.35 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||
|
115F-R316-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 316 mΩ | 1 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | 115(F TOL) | 45 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
115F-R365-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 365 mΩ | 1 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | 115(F TOL) | 45 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
115F-R392-FB
RCD Components Inc
|
Check for Price | Active | 392 mΩ | 1 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | 115(F TOL) | 45 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
115F-R324-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 324 mΩ | 1 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | 115(F TOL) | 45 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
115F-R301-FB
RCD Components Inc
|
Check for Price | Active | 301 mΩ | 1 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | 115(F TOL) | 45 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
115F-R348-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 348 mΩ | 1 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | 115(F TOL) | 45 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
UPW15FR357
TE Connectivity
|
Check for Price | Active | 357 mΩ | 1 % | 125 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | UPW(AXIAL) | 150 V | 145 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | 640 µm | 25 mm | 3.18 mm | 6.35 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||
|
115F-R324-FTQ
RCD Components Inc
|
Check for Price | No | Active | 324 mΩ | 1 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | 115(F TOL) | 45 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
115F-R301-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 301 mΩ | 1 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | 115(F TOL) | 45 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |