Filter Your Search
1 - 10 of 659 results
|
ZMA00A080P00PC
C&K
|
$0.4821 | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 0.1A@125VAC | 1A@30VDC | 100 mA | 125 V | 500VRMS V | 100 MΩ | 1.47 N | 620 µm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 820 µm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | 0.138 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
ZMA00A150P00PC
C&K
|
$0.5973 | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 0.1A@125VAC | 1A@30VDC | 100 mA | 125 V | 500VRMS V | 100 MΩ | 1.47 N | 620 µm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 820 µm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
ZMA00A080P00RC
C&K
|
$0.6198 | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 0.1A@125VAC | 1A@30VDC | 100 mA | 125 V | 500VRMS V | 100 MΩ | 1.47 N | 620 µm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 820 µm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 6.6 mm | 5.8 mm | 12.8 mm | 0.122 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
ZMA00A080L04PC
C&K
|
$0.6389 | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 0.1A@125VAC | 1A@30VDC | 100 mA | 125 V | 500VRMS V | 100 MΩ | 0.49 N | 3 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 3.6 mm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | 0.138 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
ZMA00A080S06PC
C&K
|
$0.6483 | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 0.1A@125VAC | 1A@30VDC | 100 mA | 125 V | 500VRMS V | 100 MΩ | 0.48 N | 1.43 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 2.68 mm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
ZMA03A150P00PC
C&K
|
$0.7648 | Yes | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 3A@125VAC | 3 A | 125 V | 500VRMS V | 100 MΩ | 1.47 N | 620 µm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 820 µm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | 0.138 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||
|
ZMA00A150L04PC
C&K
|
$0.7793 | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 0.1A@125VAC | 1A@30VDC | 100 mA | 125 V | 500VRMS V | 100 MΩ | 0.49 N | 3 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 3.6 mm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | 0.138 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
ZMA03A150L04PC
C&K
|
$0.8238 | Yes | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 3A@125VAC | 3 A | 125 V | 500VRMS V | 100 MΩ | 0.49 N | 3 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 3.6 mm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | 0.138 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||
|
ZMA00A150P00RC
C&K
|
$0.8636 | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 0.1A@125VAC | 1A@30VDC | 100 mA | 125 V | 500VRMS V | 100 MΩ | 1.47 N | 620 µm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 820 µm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 6.6 mm | 5.8 mm | 12.8 mm | 0.122 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
ZMA00A080L04RC
C&K
|
$0.8783 | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 0.1A@125VAC | 1A@30VDC | 100 mA | 125 V | 500VRMS V | 100 MΩ | 0.49 N | 3 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 3.6 mm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 6.6 mm | 5.8 mm | 12.8 mm | 0.122 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |