Filter Your Search
1 - 10 of 416 results
|
SDIN8DE2-16G-XI
SanDisk Corporation
|
$14.7844 | Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 120 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N | 85 °C | -40 °C | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SANDISK CORP | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SDP3C-300-101-00
SanDisk Corporation
|
Check for Price | Transferred | PCMCIA-ATA | 16 | 0.5 MBps | NO | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IDE | 8 MBps | 90 mA | 5.5 V | 3.135 V | COMMERCIAL | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SANDISK CORP | , | unknown | 8542.31.00.01 | 68 | |||||||||||||||
|
SDIN5B2-32G-T
SanDisk Corporation
|
Check for Price | Obsolete | 8 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 52 MBps | 3.6 V | 2.7 V | OTHER | R-PBGA-B169 | 85 °C | -25 °C | 169 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.4 mm | 12 mm | 18 mm | SANDISK CORP | LFBGA, | unknown | 8542.31.00.01 | 169 | BGA | |||||||||||||
|
SDCFJ-1024-388
SanDisk Corporation
|
Check for Price | Yes | Yes | Transferred | ATA; PC-AT | 16 | 1.25 MBps | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPERATES AT 5 V | IDE | 20 MBps | 3.465 V | 3.135 V | COMMERCIAL | R-XXMA-N50 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | UNSPECIFIED | 3.4 mm | 36.4 mm | 42.8 mm | SANDISK CORP | , | unknown | 8542.31.00.01 | 50 | CARD | ||||||||
|
SDCFCI-10-101
SanDisk Corporation
|
Check for Price | Yes | Yes | Transferred | PCMCIA-ATA | 16 | 1 MBps | NO | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | MOS | IDE | 8 MBps | 90 mA | 5.25 V | 4.75 V | INDUSTRIAL | X-XXMA-X50 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SANDISK CORP | , | unknown | 8542.31.00.01 | 50 | ||||||||||
|
SDIN5C2-4G-T
SanDisk Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 52 MBps | 3.6 V | 2.7 V | OTHER | R-PBGA-B169 | 3 | 85 °C | -25 °C | 169 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 12 mm | 16 mm | SANDISK CORP | TFBGA, | unknown | 8542.31.00.01 | 169 | BGA | ||||||||||
|
SDSDJ-64
SanDisk Corporation
|
Check for Price | Obsolete | PCMCIA | 4 | 12.5 MBps | YES | 3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 50 MBps | 3.6 V | 2.7 V | OTHER | R-XUUC-N9 | 85 °C | -25 °C | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.25 mm | 24 mm | 32 mm | SANDISK CORP | DIE, | unknown | 8542.31.00.01 | ||||||||||||||
|
SDCFIF-512M-388
SanDisk Corporation
|
Check for Price | Yes | Obsolete | ATA-3; ATA-4; PCMCIA; PC-AT | 16 | 1.25 MBps | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPERATES AT 5V SUPPLY | IDE | 66 MBps | 3.465 V | 3.135 V | COMMERCIAL | R-XUUC-N50 | 60 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1148 mm | 36.4 mm | 42.8 mm | SANDISK CORP | DIE, | unknown | 8542.31.00.01 | ||||||||||
|
SDCFB-192-101
SanDisk Corporation
|
Check for Price | Yes | Yes | Transferred | ATA; PCMCIA; PC-AT | 8 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | SEATED HT-CALCULATED, IT ALSO OPERATES AT 4.5V TO 5.5V | IDE | 20 MBps | 3.465 V | 3.135 V | COMMERCIAL | R-XUUC-N50 | Not Qualified | 60 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 3.9 mm | 36.4 mm | 42.8 mm | SANDISK CORP | DIE, | unknown | 8542.31.00.01 | 50 | CARD | |||||||
|
SDED5-008G-NCY
SanDisk Corporation
|
Check for Price | Obsolete | YES | 1.8 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IT ALSO REQUIRES 3.3V I/O SUPPLY | 1.95 V | 1.65 V | OTHER | R-PBGA-B115 | Not Qualified | 85 °C | -25 °C | 115 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 18 mm | SANDISK CORP | LFBGA, | unknown | 8542.31.00.01 | 115 | BGA |