Filter Your Search
11 - 20 of 2,216 results
|
H4R09-A
Thomas & Betts
|
Check for Price | Obsolete | 9 | FEMALE | BOARD | GLASS FILLED POLYESTER | 1/E | STEEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | NO | GENERAL PURPOSE | TIN | PRESS FIT | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
H4R09RA29BS
Thomas & Betts
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | PLASTIC | 1/E | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | LATCHED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | STANDOFF | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.702 inch | 1.224 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||
|
L17H4R0110
Amphenol Corporation
|
Check for Price | Active | 9 | MALE-MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 9 CONTACTS; SHELL SIZE 1/E | NO | NO | NO | e3 | YES | 94V-0 | TIN (100) OVER NICKEL (50) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/NICKEL | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
H4R15RA29BPM34
Thomas & Betts
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | SOLDER GUARD | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | STANDOFF | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.702 inch | 1.552 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
L17H4R3114
Amphenol Corporation
|
Check for Price | Active | 9 | MALE-MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 9 CONTACTS; SHELL SIZE 1/E | NO | NO | NO | e3 | YES | 94V-0 | TIN (100) OVER NICKEL (50) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/NICKEL | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
H4R15RA29DPM60
Thomas & Betts
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | PLASTIC STANDOFF | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.717 inch | 1.552 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
H4R15RA29FSM33
Thomas & Betts
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | GNDING STRAP, TOP ONLY | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.717 inch | 1.552 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
L177SDC37S1ACH4RC309
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 37 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD (15) | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e3 | YES | 94V-0 | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
H4R09RA29AM45
Thomas & Betts
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | OUTSIDE/INSIDE GROUND STRAP | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .125-.137 | NON-THREADED | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.51 inch | 1.224 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
H4R15RA29BSM50
Thomas & Betts
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | BACK MOUNTING HOLES | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | STANDOFF | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.77 inch | 1.552 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 |