Filter Your Search
1 - 10 of 208 results
|
TMS320C6411AGLZ
Texas Instruments
|
$56.3115 | Yes | No | Lifetime Buy | 32 | 262144 | 32 | 23 | 75.19 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.26 V | 1.14 V | OTHER | S-PBGA-B532 | Not Qualified | e0 | 4 | 90 °C | 220 | 20 | 532 | PLASTIC/EPOXY | HFBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA-532 | 532 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TMS320C6411AZLZ
Texas Instruments
|
$56.3115 | Yes | No | Lifetime Buy | 32 | 262144 | 32 | 23 | 75.19 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.26 V | 1.14 V | OTHER | S-PBGA-B532 | Not Qualified | e1 | 4 | 90 °C | 260 | 30 | 532 | PLASTIC/EPOXY | HFBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA-532 | 532 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TMS320C6411GLZ
Texas Instruments
|
$57.3297 | No | No | Obsolete | 32 | 262144 | 32 | 23 | 75.19 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.26 V | 1.14 V | S-PBGA-B532 | Not Qualified | e0 | 4 | NOT SPECIFIED | NOT SPECIFIED | 532 | PLASTIC/EPOXY | HFBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | 532 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
TMS320DM648ZUTA6
Texas Instruments
|
$69.9700 | No | Yes | Obsolete | 32 | 8192 | 32 | 32 | 66 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B529 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 245 | 30 | 529 | PLASTIC/EPOXY | HFBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | HFBGA, BGA529,23X23,32 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||||||
|
TMS320C6414TBCLZ6
Texas Instruments
|
$75.0385 | Yes | Yes | Active | 32 | 16384 | 64 | 23 | 75.18 MHz | 3 | YES | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 8 | FLASH | 1.16 V | 1.05 V | OTHER | S-PBGA-B532 | Not Qualified | e1 | 4 | 90 °C | 260 | 30 | 532 | PLASTIC/EPOXY | HFBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-532 | 532 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
TMS320C6415TBCLZ6
Texas Instruments
|
$91.6207 | Yes | Yes | Active | 32 | 16384 | 64 | 23 | 75.18 MHz | 3 | YES | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 8 | FLASH | 1.16 V | 1.05 V | OTHER | S-PBGA-B532 | Not Qualified | e1 | 4 | 90 °C | 260 | 30 | 532 | PLASTIC/EPOXY | HFBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | HFBGA, BGA532,26X26,32 | 532 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
TMS32C6414EGLZA5E0
Texas Instruments
|
$102.1391 | Yes | No | Lifetime Buy | 32 | 16384 | 64 | 32 | 75.18 MHz | 3 | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3VI/O SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 125 mA | 1.31 V | 1.19 V | INDUSTRIAL | S-PBGA-B532 | Not Qualified | e0 | 4 | 105 °C | -40 °C | 220 | NOT SPECIFIED | 532 | PLASTIC/EPOXY | HFBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | 532 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
TMS32C6414EGLZ5E0
Texas Instruments
|
$107.1708 | Yes | No | Lifetime Buy | 32 | 16384 | 64 | 32 | 75.18 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3VI/O SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.26 V | 1.14 V | OTHER | S-PBGA-B532 | Not Qualified | e0 | 4 | 90 °C | 220 | NOT SPECIFIED | 532 | PLASTIC/EPOXY | HFBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | 532 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TMS32C6414EZLZ5E0
Texas Instruments
|
$107.1708 | Yes | No | Lifetime Buy | 32 | 16384 | 64 | 32 | 75.18 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3VI/O SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 125 mA | 1.26 V | 1.14 V | OTHER | S-PBGA-B532 | Not Qualified | e1 | 4 | 90 °C | 260 | 30 | 532 | PLASTIC/EPOXY | HFBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-532 | 532 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||
|
TMS32C6415EGLZA5E0
Texas Instruments
|
$107.5205 | Yes | No | Lifetime Buy | 32 | 16384 | 64 | 32 | 75.18 MHz | 3 | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3VI/O SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 125 mA | 1.31 V | 1.19 V | INDUSTRIAL | S-PBGA-B532 | Not Qualified | e0 | 4 | 105 °C | -40 °C | 220 | NOT SPECIFIED | 532 | PLASTIC/EPOXY | HFBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | 532 | not_compliant | 3A991.A.2 | 8542.31.00.01 |