Filter Your Search
1 - 10 of 1,202 results
|
PBO-5C-5
CUI Inc
|
$3.3373 | Yes | Active | 115 V | 5 V | 305 V | 85 V | 4.75 V | 5.25 V | 1 A | 1 | NO | NO | Also has DC Supply 70-430 VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 76 % | 1.5 % | 3 % | 1 | OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 5 W | R-XSMA-T6 | CE, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 11 mm | 26.4 mm | 15.73 mm | CUI INC | PACKAGE-6 | compliant | CUI Inc. | ||||||
|
PBO-15C-5-B
CUI Inc
|
$8.0358 | Yes | Active | 115 V | 5 V | 305 V | 85 V | 4.9 V | 5.1 V | 2.8 A | 1 | NO | NO | DC INPUT VOLTAGE 100 TO 430 V | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 1.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 14 W | R-XSMA-T6 | CE, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 24 mm | 44.5 mm | CUI INC | unknown | CUI Inc. | EAR99 | 2020-09-20 | |||||||
|
PBO-15C-5
CUI Inc
|
$8.4537 | Yes | Active | 115 V | 5 V | 305 V | 85 V | 4.9 V | 5.1 V | 2.8 A | 1 | NO | NO | DC INPUT VOLTAGE 100 TO 430 V | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 1.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 14 W | R-XSMA-T6 | CE, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 44.5 mm | 24 mm | CUI INC | unknown | CUI Inc. | EAR99 | 2020-09-20 | |||||||
|
SD-25C-5
Mean Well
|
$11.6613 | Yes | Active | 48 V | 5 V | 72 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 25 W | R-XXMA-X6 | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module-6 | compliant | Mean Well | EAR99 | ||||||||||||||||||
|
VGS-35C-5
CUI Inc
|
$16.2214 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CUI INC | unknown | CUI Inc. | |||||||||||||||||||||||||||||||||||||||||||
|
VGS-75C-5
CUI Inc
|
$20.3825 | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 14 A | 1 | NO | YES | DC INPUT VOLTAGE IS 120 TO 373V | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 70 W | R-MXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99 mm | 31 mm | CUI INC | PACKAGE | unknown | CUI Inc. | |||||||||
|
ELG-75-C500
Mean Well
|
$25.1972 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||||||||||||||||
|
ELG-75-C500A
Mean Well
|
$25.1972 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||||||||||||||||
|
PSK-S15C-5-T
CUI Inc
|
$25.6696 | Yes | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 2.7 A | 1 | NO | NO | Also Operate with 100-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 13.5 W | R-PXMA-X | CE, EN, IEC, UL | 70 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | 33.3 mm | CUI INC | , | compliant | CUI Inc. | EAR99 | 2019-05-18 | ||||||
|
ELG-75-C500A-3Y
Mean Well
|
$25.9507 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |