Filter Your Search
1 - 10 of 94 results
|
FCLF8520P2BTL
Finisar Corporation
|
$47.5449 | Yes | Yes | Transferred | 3.3 V | TRANSCEIVER | GBE | 1.25 Gbps | 1.25 Gbps | 3.47 V | 3.13 V | -40 °C | 85 °C | SFP CONNECTOR | 8.46 mm | 47.7 mm | 13.27 mm | FINISAR CORP | ROHS COMPLIANT PACKAGE | unknown | Finisar | ||||||||||||||
|
FCLF8521P2BTL
Finisar Corporation
|
$50.0043 | Yes | Yes | Transferred | 3.3 V | TRANSCEIVER | GBE | 1.25 Gbps | 1.25 Gbps | 3.47 V | 3.13 V | -40 °C | 85 °C | SFP CONNECTOR | 8.46 mm | 47.7 mm | 13.27 mm | FINISAR CORP | ROHS COMPLIANT PACKAGE | unknown | Finisar | ||||||||||||||
|
FCLF8522P2BTL
Finisar Corporation
|
$50.0043 | Yes | Yes | Transferred | 3.3 V | TRANSCEIVER | 1.25 Gbps | 1.25 Gbps | 3.47 V | 3.13 V | -40 °C | 85 °C | SFP CONNECTOR | 8.46 mm | 47.7 mm | 13.27 mm | FINISAR CORP | ROHS COMPLIANT PACKAGE | compliant | Finisar | |||||||||||||||
|
STM1E-SFP02
Maxim Integrated Products
|
$136.0964 | No | Yes | Obsolete | 15 dB | 3.3 V | TRANSCEIVER | GR-1089, GR-253, ITU-T G.703, STM-1, STS-3 | 155 Mbps | 155 Mbps | 3.45 V | 3.15 V | -20 °C | 85 °C | SFP CONNECTOR | PANEL MOUNT | NO | 8.48 mm | 66.8 mm | 13.4 mm | MAXIM INTEGRATED PRODUCTS INC | PACKAGE | compliant | 5A991 | 8517.62.00.50 | ||||||||||
|
FWLF1634RL20
Finisar Corporation
|
$911.6250 | Yes | Yes | Transferred | 1.561 µm | 1.536 µm | 1.586 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | 4.25 Gbps | 4.25 Gbps | SMF | 2.238 mW | 3.5 V | 3.13 V | -5 °C | 70 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.64 mm | 56.65 mm | 13.27 mm | FINISAR CORP | unknown | |||||||
|
FWLF1634RL28
Finisar Corporation
|
$911.6250 | Yes | Yes | Transferred | 1.555 µm | 1.53 µm | 1.58 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | 4.25 Gbps | 4.25 Gbps | SMF | 2.238 mW | 3.5 V | 3.13 V | -5 °C | 70 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.64 mm | 56.65 mm | 13.27 mm | FINISAR CORP | unknown | |||||||
|
FWLF1634RL30
Finisar Corporation
|
$911.6250 | Yes | Yes | Transferred | 1.553 µm | 1.528 µm | 1.578 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | 4.25 Gbps | 4.25 Gbps | SMF | 2.238 mW | 3.5 V | 3.13 V | -5 °C | 70 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.64 mm | 56.65 mm | 13.27 mm | FINISAR CORP | unknown | |||||||
|
FWLF1634RL61
Finisar Corporation
|
$911.6250 | Yes | Yes | Transferred | 1.529 µm | 1.504 µm | 1.554 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | 4.25 Gbps | 4.25 Gbps | SMF | 2.238 mW | 3.5 V | 3.13 V | -5 °C | 70 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.64 mm | 56.65 mm | 13.27 mm | FINISAR CORP | unknown | |||||||
|
FWLF1634RL25
Finisar Corporation
|
$911.6250 | Yes | Yes | Transferred | 1.557 µm | 1.532 µm | 1.582 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | 4.25 Gbps | 4.25 Gbps | SMF | 2.238 mW | 3.5 V | 3.13 V | -5 °C | 70 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.64 mm | 56.65 mm | 13.27 mm | FINISAR CORP | unknown | |||||||
|
FWLF1634RL35
Finisar Corporation
|
$911.6250 | Yes | Yes | Transferred | 1.549 µm | 1.524 µm | 1.574 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | 4.25 Gbps | 4.25 Gbps | SMF | 2.238 mW | 3.5 V | 3.13 V | -5 °C | 70 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.64 mm | 56.65 mm | 13.27 mm | FINISAR CORP | unknown |