Filter Your Search
1 - 10 of 14 results
|
XE216-512-TQ128-C20
XMOS Ltd
|
$16.8020 | Yes | Contact Manufacturer | MICROCONTROLLER, RISC | XMOS LTD | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
XEF232-1024-FB374-C40
XMOS Ltd
|
Check for Price | Yes | Contact Manufacturer | 32 | 4194304 | 1048576 | XEF232 | 24 MHz | 176 | 40 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | Speed Grade 2000 MIPS | YES | NO | NO | FIXED POINT | NO | NO | YES | 4 | 8 | 8 | YES | FLASH | 1.4 A | 1.05 V | 950 mV | S-PBGA-B374 | 70 °C | 374 | PLASTIC/EPOXY | LFBGA | BGA374,21X21,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.36 mm | 18 mm | 18 mm | XMOS LTD | compliant | FBGA-374 | ||||||||
|
XS1-L16A-128-QF124-C8
XMOS Ltd
|
Check for Price | Obsolete | 32 | 400 MHz | 16384 | 131072 | 100 MHz | 84 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | AES BOOTLOADER ENSURES SECRECY OF IP HELD ON EXTERNAL FLASH MEMORY | NO | NO | NO | 8 | NO | OTPROM | 1.05 V | 1 V | COMMERCIAL | S-XQCC-N124 | 70 °C | 124 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 500 µm | QUAD | 1.11 mm | 10 mm | 10 mm | XMOS LTD | compliant | 8542.31.00.01 | QFN-124 | 3A991.A.2 | |||||||||||||||
|
XS1-L16A-128-QF124-I10
XMOS Ltd
|
Check for Price | Obsolete | 32 | 500 MHz | 16384 | 131072 | 100 MHz | 84 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | AES BOOTLOADER ENSURES SECRECY OF IP HELD ON EXTERNAL FLASH MEMORY | NO | NO | NO | 8 | NO | OTPROM | 1.05 V | 1 V | INDUSTRIAL | S-XQCC-N124 | 85 °C | -40 °C | 124 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 500 µm | QUAD | 1.11 mm | 10 mm | 10 mm | XMOS LTD | compliant | 8542.31.00.01 | QFN-124 | 3A991.A.2 | ||||||||||||||
|
XS1-U6A-64-FB96-I5
XMOS Ltd
|
Check for Price | Obsolete | 32 | 500 MHz | 8192 | 65536 | XS1 | 100 MHz | 38 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V NOMINAL | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | OTPROM | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B96 | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | LFBGA | BGA96,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.46 mm | 10 mm | 10 mm | XMOS LTD | compliant | FBGA-96 | ||||||||
|
XU216-512-TQ128-I20
XMOS Ltd
|
Check for Price | Yes | Contact Manufacturer | 32 | 500 MHz | 16384 | 524288 | 24 MHz | 81 | 20 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | NO | NO | 8 | 8 | NO | OTPROM | 700 mA | 1.05 V | 1 V | INDUSTRIAL | S-PQFP-G128 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | XMOS LTD | compliant | TQFP-128 | ||||||||
|
XE216-512-TQ128-I20
XMOS Ltd
|
Check for Price | Yes | Contact Manufacturer | MICROCONTROLLER, RISC | XMOS LTD | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
XU216-256-TQ128-C20
XMOS Ltd
|
Check for Price | Yes | Contact Manufacturer | 32 | 500 MHz | 16384 | 262144 | 24 MHz | 81 | 20 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | NO | NO | 8 | 8 | NO | OTPROM | 700 mA | 1.05 V | 1 V | COMMERCIAL | S-PQFP-G128 | 70 °C | 128 | PLASTIC/EPOXY | HTFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | XMOS LTD | compliant | TQFP-128 | |||||||||
|
XS1-U6A-64-FB96-C5
XMOS Ltd
|
Check for Price | Yes | Obsolete | 32 | 500 MHz | 8192 | 65536 | XS1 | 100 MHz | 38 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V NOMINAL | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | OTPROM | 3.6 V | 3.3 V | COMMERCIAL | S-PBGA-B96 | 70 °C | 96 | PLASTIC/EPOXY | LFBGA | BGA96,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.46 mm | 10 mm | 10 mm | XMOS LTD | compliant | FBGA-96 | ||||||||
|
XS1-L16A-128-QF124-C10
XMOS Ltd
|
Check for Price | Obsolete | 32 | 500 MHz | 16384 | 131072 | 100 MHz | 84 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | AES BOOTLOADER ENSURES SECRECY OF IP HELD ON EXTERNAL FLASH MEMORY | NO | NO | NO | 8 | NO | OTPROM | 1.05 V | 1 V | COMMERCIAL | S-XQCC-N124 | 70 °C | 124 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 500 µm | QUAD | 1.11 mm | 10 mm | 10 mm | XMOS LTD | compliant | 8542.31.00.01 | QFN-124 | 3A991.A.2 |