Parametric results for: 武夷山良家+71774б292_扣ㄩ扣mps under SMPS Transformers

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer: MPS Industries
Select parts from the table below to compare.
Compare
Compare
P9101-2
MPS Industries
Check for Price Yes Contact Manufacturer 6 W 44 µH 40 kHz 100 kHz SMPS TRANSFORMER HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:67 20 V 1 1 85 °C -40 °C SURFACE MOUNT YES 7.8 mm 23 mm 15.1 mm MPS INDUSTRIES INC unknown EAR99
P9101-8
MPS Industries
Check for Price Yes Contact Manufacturer 6 W 20 µH 40 kHz 100 kHz SMPS TRANSFORMER HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:100 13 V 1 1 85 °C -40 °C SURFACE MOUNT YES 7.8 mm 23 mm 15.1 mm MPS INDUSTRIES INC unknown EAR99
P9101-4
MPS Industries
Check for Price Yes Contact Manufacturer 6 W 44 µH 40 kHz 100 kHz SMPS TRANSFORMER HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:50 26 V 1 1 85 °C -40 °C SURFACE MOUNT YES 7.8 mm 23 mm 15.1 mm MPS INDUSTRIES INC unknown EAR99
P9101-5
MPS Industries
Check for Price Yes Contact Manufacturer 6 W 31 µH 40 kHz 100 kHz SMPS TRANSFORMER HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:86 18 V 1 1 85 °C -40 °C SURFACE MOUNT YES 7.8 mm 23 mm 15.1 mm MPS INDUSTRIES INC unknown EAR99
P9101-6
MPS Industries
Check for Price Yes Contact Manufacturer 6 W 40 µH 40 kHz 100 kHz SMPS TRANSFORMER HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:93 17 V 1 1 85 °C -40 °C SURFACE MOUNT YES 7.8 mm 23 mm 15.1 mm MPS INDUSTRIES INC unknown EAR99
P9101-9
MPS Industries
Check for Price Yes Contact Manufacturer 6 W 20 µH 40 kHz 100 kHz SMPS TRANSFORMER HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:125 13 V 1 1 85 °C -40 °C SURFACE MOUNT YES 7.8 mm 23 mm 15.1 mm MPS INDUSTRIES INC unknown EAR99
P9101-7
MPS Industries
Check for Price Yes Contact Manufacturer 6 W 22 µH 40 kHz 100 kHz SMPS TRANSFORMER HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:100 16 V 1 1 85 °C -40 °C SURFACE MOUNT YES 7.8 mm 23 mm 15.1 mm MPS INDUSTRIES INC unknown EAR99
P9101-3
MPS Industries
Check for Price Yes Contact Manufacturer 6 W 44 µH 40 kHz 100 kHz SMPS TRANSFORMER HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:50 32 V 1 1 85 °C -40 °C SURFACE MOUNT YES 7.8 mm 23 mm 15.1 mm MPS INDUSTRIES INC unknown EAR99
P9101-1
MPS Industries
Check for Price Yes Contact Manufacturer 6 W 44 µH 40 kHz 100 kHz SMPS TRANSFORMER HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:67 23 V 1 1 85 °C -40 °C SURFACE MOUNT YES 7.8 mm 23 mm 15.1 mm MPS INDUSTRIES INC unknown EAR99