Parametric results for: 河南安阳本地哪里可以刻章公章代制作办理++V:(kz24678) under Other Signal Circuits

Filter Your Search

1 - 10 of 30 results

|
-
-
Manufacturer Part Number: kz24
Select parts from the table below to compare.
Compare
Compare
RKZ-2424S/H
RECOM Power Inc
Check for Price Yes Yes Contact Manufacturer NO 24 V 83 mA 26.4 V 21.6 V INDUSTRIAL Not Qualified 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP4/7,.05 RECOM POWER GMBH , SIP4/7,.05 compliant EAR99 8542.39.00.01
KZ248-01
Intronics Power, Inc.
Check for Price Contact Manufacturer INTRONICS POWER INC , unknown 8542.39.00.01
KZ24A
ST-Semiconductors Of Indiana Inc
Check for Price No Obsolete NO e0 Tin/Lead (Sn/Pb) ST-SEMICONDUCTORS OF INDIANA INC unknown EAR99 8541.10.00.50 24 V 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL 18 V
KZ241/6V2
Tesla Elektronicke Soucastky
Check for Price No Obsolete NO e0 Tin/Lead (Sn/Pb) TESLA ELEKTRONICKE SOUCASTKY unknown EAR99 8541.10.00.50 ZENER DIODE SINGLE 10 Ω 1 6.2 V
KZ24105100J0G
Amphenol FCi
Check for Price Yes Active AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.90.40.00 BARRIER STRIP TERMINAL BLOCK
KZ2410510000G
Amphenol Corporation
Check for Price Yes Active STANDARD: UL 94V-0, POLYETHYLENE AMPHENOL CORP compliant EAR99 8536.90.40.00 BARRIER STRIP TERMINAL BLOCK SCREW BOARD 1 1 24 10 A 300 V CUL; UL 1.31 mm2 16 AWG
KZ241/12
Tesla Elektronicke Soucastky
Check for Price No Obsolete NO e0 Tin/Lead (Sn/Pb) TESLA ELEKTRONICKE SOUCASTKY unknown EAR99 8541.10.00.50 ZENER DIODE SINGLE 20 Ω 1 12 V
KZ243-00
Intronics Power, Inc.
Check for Price Contact Manufacturer INTRONICS POWER INC , unknown 8542.39.00.01
KZ241/7V5
Tesla Elektronicke Soucastky
Check for Price No Obsolete NO e0 Tin/Lead (Sn/Pb) TESLA ELEKTRONICKE SOUCASTKY unknown EAR99 8541.10.00.50 ZENER DIODE SINGLE 7 Ω 1 7.5 V
RKZ-243.3S/H
RECOM Power Inc
Check for Price Yes Yes Contact Manufacturer NO 3.3 V 606 mA 26.4 V 21.6 V INDUSTRIAL Not Qualified 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP4/7,.05 RECOM POWER GMBH , SIP4/7,.05 compliant EAR99 8542.39.00.01