Filter Your Search
1 - 10 of 248 results
|
PLR135/T
Everlight Electronics Co Ltd
|
$0.9304 | Yes | Yes | Obsolete | 650 nm | 16 Mbps | -27 dBm | 3 V | RECEIVER | POF | DIGITAL | 5.5 V | 2.4 V | -20 °C | 70 °C | SURFACE MOUNT | YES | 19.5 mm | 11.3 mm | 11.5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | ||||||||
|
PLR135/T10
Everlight Electronics Co Ltd
|
$0.9517 | Yes | Yes | Obsolete | 650 nm | 16 Mbps | -27 dBm | 3 V | RECEIVER | POF | DIGITAL | 5.5 V | 2.4 V | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 10 mm | 13.5 mm | 9.7 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | ||||||||
|
PLR135/T6
Everlight Electronics Co Ltd
|
$0.9624 | Yes | Yes | Obsolete | 650 nm | 16 Mbps | -27 dBm | 3 V | RECEIVER | POF | DIGITAL | 5.5 V | 2.4 V | -20 °C | 70 °C | SURFACE MOUNT | YES | 12 mm | 13.5 mm | 9.7 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | ||||||||
|
PLR135/T9
Everlight Electronics Co Ltd
|
$1.0254 | Yes | Yes | Obsolete | 650 nm | 16 Mbps | -27 dBm | 3 V | RECEIVER | POF | DIGITAL | 5.5 V | 2.4 V | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | ||||||||||
|
HFBR-2522Z
Avago Technologies
|
$5.8883 | Yes | Yes | Active | 660 nm | 1 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | DIP | 8517.62.00.50 | ||||||
|
HFBR-2523Z
Avago Technologies
|
$5.8883 | Yes | Yes | Active | 660 nm | 40 kbps | 5 V | RECEIVER | POF | DIGITAL | 5.5 V | 4.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | DIP | 8517.62.00.50 | ||||||
|
HFBR-2524Z
Avago Technologies
|
$5.8883 | Yes | Yes | Active | 660 nm | 1 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | DIP | 8517.62.00.50 | ||||||
|
HFBR-2522ETZ
Avago Technologies
|
$6.3317 | Yes | Yes | Active | 660 nm | 1 Mbps | 5 V | LED | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | 8517.62.00.50 | ||||||||
|
HFBR-2521Z
Avago Technologies
|
$6.5236 | Yes | Yes | Active | 660 nm | 5 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | DIP | 8517.62.00.50 | ||||||
|
HFBR-2533Z
Avago Technologies
|
$6.6077 | Yes | Yes | Active | 660 nm | 40 kbps | 5 V | RECEIVER | POF | DIGITAL | 5.5 V | 4.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 18.8 mm | 18.3 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | DIP | 8517.62.00.50 |